Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Types of Aluminium Electrolytic Capacitors

Change category view
Results: 551
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Aluminium Organic Polymer Capacitors 27uf 25volts 2.45A OS-CON Polymer 129In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Aluminum Polymer Capacitors SMD/SMT 27 uF 25 VDC 5 mm 5.9 mm 40 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer 647In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 330 uF 25 VDC 10 mm 12.6 mm 14 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 33uf 25volts OS-CON Polymer 1 052In Stock
1 500Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1 500

Aluminum Polymer Capacitors SMD/SMT 33 uF 25 VDC 5 mm 5.9 mm 35 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 82uf 25volts OS-CON Polymer 994In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Aluminum Polymer Capacitors SMD/SMT 82 uF 25 VDC 6.3 mm 5.9 mm 25 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm 183In Stock
6 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

Aluminum Polymer Capacitors SMD/SMT 100 uF 25 VDC 8 mm 6.9 mm 24 mOhms 20000 Hour
Panasonic Aluminium Organic Polymer Capacitors 25VDC 180uF 20% 4650mA 16mOhm 341In Stock
400Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 180 uF 25 VDC 8 mm 11.9 mm 16 mOhms 20000 Hour
Panasonic Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm 629In Stock
1 000Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

Aluminum Polymer Capacitors SMD/SMT 100 uF 25 VDC 8 mm 6.9 mm 24 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 25VDC 180uF 20% 1470mA 16mOhm 276In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 180 uF 25 VDC 8 mm 11.9 mm 16 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% 1580mA 14mOhm 190In Stock
400Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 330 uF 25 VDC 10 mm 12.6 mm 14 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 220uF ESR 23mohm 978In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Aluminum Polymer Capacitors SMD/SMT 220 uF 2.5 VDC 6.3 mm 5.9 mm 23 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 1500uF 20% 5150mA 10mOhm 234In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 1500 uF 2.5 VDC 8 mm 11.9 mm 10 mOhms 20000 Hour
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 560uF 20% 16mOhm 3500mA 1 001In Stock
1 000Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

Aluminum Polymer Capacitors SMD/SMT 560 uF 2.5 VDC 6.3 mm 6.4 mm 16 mOhms 20000 Hour
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 560uF 20% 1100mA 16mOhm 838In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Aluminum Polymer Capacitors SMD/SMT 560 uF 2.5 VDC 6.3 mm 6.4 mm 16 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON Polymer 475In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Aluminum Polymer Capacitors SMD/SMT 22 uF 35 VDC 6.3 mm 5.9 mm 35 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 82uf 35volts 4.0A OS-CON Polymer 400In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 82 uF 35 VDC 8 mm 11.9 mm 20 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 22uf 35volts OS-CON Polymer 532In Stock
1 500Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1 500

Aluminum Polymer Capacitors SMD/SMT 22 uF 35 VDC 5 mm 5.9 mm 35 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 4400mA 18mOhm 588In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 120 uF 35 VDC 10 mm 12.6 mm 18 mOhms 20000 Hour
Panasonic Aluminium Organic Polymer Capacitors 35VDC 39uF 20% 2800mA 30mOhm 16In Stock
2 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

Aluminum Polymer Capacitors SMD/SMT 39 uF 35 VDC 8 mm 6.9 mm 30 mOhms 20000 Hour
Panasonic Aluminium Organic Polymer Capacitors 35VDC 82uF 20% 4000mA 20mOhm 169In Stock
400Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 82 uF 35 VDC 8 mm 11.9 mm 20 mOhms 20000 Hour
Panasonic Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 1390mA 18mOhm 347In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 120 uF 35 VDC 10 mm 12.6 mm 18 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 4volts 33uF ESR 200mohm 1 058In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Aluminum Polymer Capacitors SMD/SMT 33 uF 4 VDC 4 mm 5.4 mm 200 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 4volts 560uF ESR 13mohm 489In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 560 uF 4 VDC 8 mm 11.9 mm 13 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 4volts 68uF ESR 60mohm 832In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Aluminum Polymer Capacitors SMD/SMT 68 uF 4 VDC 5 mm 5.9 mm 60 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 4VDC 1500uF 20% 4700mA 12mOhm 169In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 1500 uF 4 VDC 8 mm 11.9 mm 12 mOhms 20000 Hour
Panasonic Aluminium Organic Polymer Capacitors 4v 150uf 6.3x5.9mm 731In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Aluminum Polymer Capacitors SMD/SMT 150 uF 4 VDC 6.3 mm 5.9 mm 40 mOhms 1000 Hour