FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

68 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.6 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 20 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 47uF 20% Non-Stocked
Min.: 1
Mult.: 1

47 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 68uF 20% Non-Stocked
Min.: 1
Mult.: 1

68 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

68 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.6 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 15uF 20% Non-Stocked
Min.: 3 200
Mult.: 3 200

15 uF 25 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

15 uF 25 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

22 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 33uF 20% Non-Stocked
Min.: 1 600
Mult.: 1 600

33 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 33uF 25 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

33 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 47uF 25 Volts 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

47 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1000uF 2.5V 20% Ultra-Low ESR Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

1000 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

1000 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

1500 uF 2.5 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5V 560uF 5Mohms Non-Stocked
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

560 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

560 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5V 680uF 5Mohms N/A
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 2.5V 20% Aluminum Capacitor Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

680 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

680 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 5Mohms Non-Stocked
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

820 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

820 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4V 1200uF 5Mohms Non-Stocked
Min.: 1
Mult.: 1

1200 uF 4 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can Bulk