SLP Series Aluminium Electrolytic Capacitors - Snap In

Results: 449
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 220uF 250V 20% 105C 993In Stock
Min.: 1
Mult.: 1

220 uF 250 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.08 A 905 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 2200uF 63V 20% 105C 2 664In Stock
Min.: 1
Mult.: 1

2200 uF 63 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2 A 181 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 470uF 200V 20% 105C 975In Stock
Min.: 1
Mult.: 1

470 uF 200 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.5 A 423 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 4700uF 35V 20% 105C 1 389In Stock
Min.: 1
Mult.: 1

4700 uF 35 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.2 A 113 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 680uF 100V 20% 105C 1 167In Stock
Min.: 1
Mult.: 1

680 uF 100 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.09 A 390 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 8200uF 35V 20% 105C 1 837In Stock
Min.: 1
Mult.: 1

8200 uF 35 VDC 22 mm (0.866 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.9 A 65 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 100uF 450V 20% 130In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 650 mA 3.317 Ohms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C 27In Stock
700Expected 01/07/2026
Min.: 1
Mult.: 1

1000 uF 100 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.45 A 265 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 10000uF 25V 20% 105C 395In Stock
Min.: 1
Mult.: 1

10000 uF 25 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3 A 60 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C 10In Stock
Min.: 1
Mult.: 1

1500 uF 250 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.61 A 133 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 15000uF 25V 20% 105C 97In Stock
Min.: 1
Mult.: 1

15000 uF 25 VDC 25 mm (0.984 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.6 A 40 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 1800uF 63V 20% 105C 200In Stock
Min.: 1
Mult.: 1

1800 uF 63 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.7 A 221 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 220uF 200V 20% 105C 258In Stock
Min.: 1
Mult.: 1

220 uF 200 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 990 mA 905 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 220uF 250V 20% 105C 240In Stock
Min.: 1
Mult.: 1

220 uF 250 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1 A 905 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 220uF 450V 20% 88In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.05 A 1.508 Ohms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 2200uF 100V 20% 105C 258In Stock
Min.: 1
Mult.: 1

2200 uF 100 VDC 25 mm (0.984 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.53 A 121 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 22000uF 25V 20% 105C 33In Stock
3 000Expected 06/07/2026
Min.: 1
Mult.: 1

22000 uF 25 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 4.3 A 27 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 2700uF 50V 20% 105C 233In Stock
Min.: 1
Mult.: 1

2700 uF 50 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.8 A 172 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 330uF 200V 20% 105C 89In Stock
Min.: 1
Mult.: 1

330 uF 200 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.25 A 603 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 330uF 400V 20% 113In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.39 A 1.005 Ohms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 3300uF 50V 20% 105C 199In Stock
200Expected 25/02/2026
Min.: 1
Mult.: 1

3300 uF 50 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2 A 141 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 3300uF 63V 20% 105C 62In Stock
Min.: 1
Mult.: 1

3300 uF 63 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.5 A 121 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 470uF 160V 20% 105C 22In Stock
200Expected 29/04/2026
Min.: 1
Mult.: 1

470 uF 160 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.55 A 423 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 470uF 450V 20% 89In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.77 A 706 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 4700uF 50V 20% 105C 404In Stock
1 400Expected 29/04/2026
Min.: 1
Mult.: 1

4700 uF 50 VDC 25 mm (0.984 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.43 A 99 mOhms - 40 C + 105 C 2 Pin SLP Bulk