EB Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50volts AEC-Q200 1 560In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 50 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 370 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50volts AEC-Q200 1 321In Stock
4 000Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

4.7 uF 50 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 18 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 63volts AEC-Q200 4 682In Stock
9 800On Order
Min.: 1
Mult.: 1

10 uF 63 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 30 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 63volts AEC-Q200 399In Stock
26 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 63 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 30 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200 62In Stock
10 200On Order
Min.: 1
Mult.: 1

100 uF 63 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200 3 602In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 63 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 1 244In Stock
7 200On Order
Min.: 1
Mult.: 1

220 uF 63 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 292 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 2 090In Stock
1 000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 63 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 292 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 63volts AEC-Q200 28In Stock
600Expected 05/04/2026
Min.: 1
Mult.: 1

33 uF 63 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 50 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 63volts AEC-Q200 295In Stock
4 000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 63 VDC 6.3 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 50 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 63volts AEC-Q200 545In Stock
3 800On Order
Min.: 1
Mult.: 1

330 uF 63 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 381 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 63volts AEC-Q200 1 521In Stock
2 600Expected 26/06/2026
Min.: 1
Mult.: 1

3.3 uF 63 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 20 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 63volts AEC-Q200 5 489In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3.3 uF 63 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 20 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 63volts AEC-Q200 2 108In Stock
4 000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

3.3 uF 63 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 20 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 3 351In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 94 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 747In Stock
2 000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 63 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 94 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 1 751In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 80 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 5 100In Stock
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 63 VDC 8 mm 11.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 80 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47 uF 63V AEC-Q200 1 478In Stock
2 000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 63 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 80 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200 7In Stock
2 500On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 63 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 454 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200 3 195In Stock
2 600Expected 24/04/2026
Min.: 1
Mult.: 1

4.7 uF 63 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 23 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200 2 369In Stock
4 000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

4.7 uF 63 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 23 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200 3 120In Stock
4 000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

4.7 uF 63 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 23 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 978In Stock
Min.: 1
Mult.: 1

1000 uF 35 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 586 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 1 268In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 35 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 586 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape