FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 6.3V 470uF 105C 403In Stock
8 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

470 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 105C 2 131In Stock
Min.: 1
Mult.: 1
Reel: 1 000

150 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uF 105C 5In Stock
1 500Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 500

1000 uF 6.3 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.15 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 105C 921In Stock
Min.: 1
Mult.: 1
Reel: 1 000

390 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.2 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 820uF 105C 1 000In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 6.3 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.15 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 150uF 105C 1 939In Stock
Min.: 1
Mult.: 1
Reel: 1 000

150 uF 10 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 1 582In Stock
Min.: 1
Mult.: 1
Reel: 900

330 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.39 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 970In Stock
Min.: 1
Mult.: 1
Reel: 1 000

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 1 720In Stock
Min.: 1
Mult.: 1
Reel: 1 000

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% 726In Stock
Min.: 1
Mult.: 1
Reel: 1 000

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 820uF 20% 2 355In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 4 Volts 20% 733In Stock
Min.: 1
Mult.: 1
Reel: 1 000

820 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 1000uF 20% 730In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3Volts 5% 1 364In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1000 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% 2 545In Stock
Min.: 1
Mult.: 1
Reel: 1 000

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% 2 788In Stock
Min.: 1
Mult.: 1
Reel: 1 000

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% 1 376In Stock
Min.: 1
Mult.: 1
Reel: 1 000

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% 711In Stock
Min.: 1
Mult.: 1
Reel: 1 000

680 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 820uF 20% 603In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 6.3 Volts 20% 1 470In Stock
Min.: 1
Mult.: 1
Reel: 1 000

820 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 1 571In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 180uF 20% 30In Stock
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% 1 101In Stock
Min.: 1
Mult.: 1
Reel: 1 000

180 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 220uF 20% 1 485In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% 2 065In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack