Alchip Aluminium Electrolytic Capacitors - SMD

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100uF 16V 20%
2 980On Order
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 16 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C MZR Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 1000uF 16V 20%
2 500Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 500

1000 uF 16 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C MZR Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 150uF 35V 20%
9 900On Order
Min.: 1
Mult.: 1
Reel: 900

150 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C MZR Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 560uF 35V 20%
2 000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 500

560 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C MZR Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 47uF 50V 20%
3 992On Order
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C MZR Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 1500uF 6.3V 20%
500Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 500

1500 uF 6.3 VDC 8 mm (0.315 in) 10 mm (0.394 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C MZR Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 410uF 35V 20% AEC-Q200
1 500Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 500

410 uF 35 VDC 8 mm (0.315 in) 10 mm (0.394 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C 8.3 mm 10 mm MZS AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 560uF 35V 20% AEC-Q200
1 854Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 500

560 uF 35 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C 10.3 mm 10 mm MZS AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 160VDC 10uF Tol 20% 12.5X13.5mm AEC-Q200
220On Order
Min.: 1
Mult.: 1
Reel: 250

AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 63VDC 100uF Tol 20% 12.5X13.5mm AEC-Q200
4 203Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 250

100 uF 63 VDC 12.5 mm (0.492 in) 13 mm (0.512 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 500 mA 250 mOhms - 40 C + 125 C 13 mm 13.5 mm MVH AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 330UF 63V 3 600Stock Available
Min.: 400
Mult.: 400
Reel: 400

330 uF 63 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) Aluminum Electrolytic Capacitors 20 % - 40 C + 125 C MVH AEC-Q200 Reel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 33UF 80V Non-Stocked
Min.: 1
Mult.: 1
Reel: 200

33 uF 80 VDC 1000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C MVK-BP Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 33UF 80V Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

33 uF 80 VDC 1000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C MVK-BP Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 15UF 80V Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

15 uF 80 VDC 1000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C MVK-BP Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD Non-Stocked
Min.: 1
Mult.: 1
470 uF 16 VDC 8 mm (0.315 in) 10 mm (0.394 in) Low Impedance Electrolytic Capacitors 20 % 600 mA - 40 C + 105 C 9 mm MLA
Chemi-Con Aluminium Electrolytic Capacitors - SMD 50V 33 ohm 20% Long Life Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

33 uF 50 VDC 8 mm (0.315 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 20 % 77 mA - 25 C + 105 C MLE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 10volts 2200uF 12.5X16 Non-Stocked
Min.: 1
Mult.: 1
Reel: 200

2200 uF 10 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 750 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 68UF 100V Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

68 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 68UF 100V Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

68 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 22uF 100 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 350

22 uF 100 VDC 8 mm (0.315 in) 10 mm (0.394 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C 8.3 mm 8.3 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 16volts 1500uF 12.5X13.5 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

1500 uF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 200volts 22uF 12.5X16 Non-Stocked
Min.: 1
Mult.: 1
Reel: 200

22 uF 200 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 110 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 450volts 22uF 18X21.5 Non-Stocked
Min.: 400
Mult.: 200

22 uF 450 VDC 18 mm (0.709 in) 21.5 mm (0.846 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C 19 mm 19 mm MVE AEC-Q200 Tray
Chemi-Con Aluminium Electrolytic Capacitors - SMD 6.3volts 2200uF 12.5X13.5 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

2200 uF 6.3 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 680 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 6.3volts 3300uF 12.5X16 Non-Stocked
Min.: 1
Mult.: 1
Reel: 200

3300 uF 6.3 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 850 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel