FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% 1 351In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 207In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 1 759In Stock
Min.: 1
Mult.: 1
Reel: 1 000

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 981In Stock
Min.: 1
Mult.: 1
Reel: 1 000

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330UF 16V 20% 915In Stock
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1200uF 10Mohms 271In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1200 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10volts 220uF 30Mohms 2 943In Stock
Min.: 1
Mult.: 1
Reel: 2 000

220 uF 10 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 6 031In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1000uF 16V 20% 486In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% Polymer Leaded 391In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1000 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 16V 20% High Capacitance 173In Stock
1 000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16volts 470uF 12Mohms 83In Stock
3 000Expected 02/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 773In Stock
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 10 Volts 20% 1 730In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 10 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% 570In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 33uF 20% 926In Stock
Min.: 1
Mult.: 1

33 uF 10 VDC Radial 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% 1 187In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 68uF 20% 744In Stock
Min.: 1
Mult.: 1

68 uF 10 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.65 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 68uF 10 Volts 20% 1 406In Stock
Min.: 1
Mult.: 1
Reel: 2 000

68 uF 10 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.65 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 1 414In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150uF 16 Volts 20% 608In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% 10In Stock
1 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

180 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 22uF 20% 918In Stock
Min.: 1
Mult.: 1

22 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 33uF 20% 30In Stock
4 000Expected 24/04/2026
Min.: 1
Mult.: 1

33 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 33uF 16 Volts 20% 2 062In Stock
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can Ammo Pack