FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% 578In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 47uF 20% 3 133In Stock
Min.: 1
Mult.: 1

47 uF 16 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 20% 16V Low ESR High Ripple 6 651In Stock
Min.: 1
Mult.: 1
Reel: 2 000

47 uF 16 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 100uF 20% 419In Stock
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 20 Volts 20% 956In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 20 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 22uF 20% 4 377In Stock
Min.: 1
Mult.: 1

22 uF 20 VDC Radial 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 33uF 20% 2 730In Stock
Min.: 1
Mult.: 1

33 uF 20 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 33uF 20 Volts 20% 932In Stock
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 20 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 47uF 20 Volts 20% 1 086In Stock
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 68uF 20 Volts 20% 834In Stock
Min.: 1
Mult.: 1
Reel: 1 000

68 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.6 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% 1 430In Stock
2 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 25 VDC Radial 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V 20% 926In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 15uF 25 Volts 20% 900In Stock
2 000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

15 uF 25 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 22uF 25 Volts 20% 1 220In Stock
Min.: 1
Mult.: 1
Reel: 1 000

22 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1000uF 5Mohms 1 685In Stock
Min.: 1
Mult.: 1

1000 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1500uF 5Mohms 446In Stock
Min.: 1
Mult.: 1

1500 uF 2.5 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 5Mohms 1 950In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 820uF 5Mohms 143In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 470uF 170In Stock
Min.: 1
Mult.: 1
Reel: 1 000

470 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 5Mohms 708In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 820uF 5Mohms 872In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uF 7Mohms 46In Stock
1 600Expected 20/04/2026
Min.: 1
Mult.: 1

1000 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 7Mohms 70In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 100uF 7Mohms 444In Stock
Min.: 1
Mult.: 1

100 uF 10 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% 825In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack