FS Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 220uF 1120mA Polar 67In Stock
3 500On Order
Min.: 1
Mult.: 1
Reel: 500

220 uF 80 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.12 A 54 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 270uF 1400mA Polar 73In Stock
2 000Expected 30/04/2026
Min.: 1
Mult.: 1

270 uF 80 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.4 A 43 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 270uF 1400mA Polar 575In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 80 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.4 A - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 270uF 1200mA Polar 1 933In Stock
Min.: 1
Mult.: 1

270 uF 80 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.4 A 44 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 390uF 1800mA Polar 59In Stock
3 000On Order
Min.: 1
Mult.: 1

390 uF 80 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.8 A 34 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 47uF 490mA Polar 2 525In Stock
Min.: 1
Mult.: 1

47 uF 80 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 490 mA 160 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 47uF 490mA Polar 3 475In Stock
5 000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 80 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 490 mA - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 470uF 2200mA Polar 681In Stock
2 000On Order
Min.: 1
Mult.: 1

470 uF 80 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.2 A 30 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 470uF 1450mA Polar 617In Stock
1 000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 250

470 uF 80 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.45 A 32 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 560uF 2380mA Polar 1 088In Stock
Min.: 1
Mult.: 1

560 uF 80 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.38 A 23 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 68uF 590mA Polar 838In Stock
Min.: 1
Mult.: 1

68 uF 80 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 590 mA 112 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 680uF 2500mA Polar 106In Stock
500Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 250

680 uF 80 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.5 A 25 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 82uF 590mA Polar 410In Stock
Min.: 1
Mult.: 1

82 uF 80 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 590 mA 112 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 82uF 590mA Polar 2 729In Stock
Min.: 1
Mult.: 1
Reel: 1 000

82 uF 80 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 590 mA 112 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 10000H 10x25mm 257In Stock
4 500Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 500

1000 uF 35 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 10000H 12.5x25mm 1 760In Stock
2 000Expected 16/04/2026
Min.: 1
Mult.: 1

1500 uF 35 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 10000H 16x20mm 576In Stock
1 000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 250

1800 uF 35 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2700uF 10000H 16x25mm 1 030In Stock
Min.: 1
Mult.: 1
Reel: 250

2700 uF 35 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 330uF 8000H 8x15mm 24In Stock
6 000On Order
Min.: 1
Mult.: 1

330 uF 35 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 120uF 1120mA Polar 774In Stock
2 000Expected 03/09/2026
Min.: 1
Mult.: 1

120 uF 100 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.12 A 54 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 120uF 1120mA Polar 998In Stock
2 000Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 500

120 uF 100 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.12 A 54 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 150uF 1400mA Polar 1 155In Stock
Min.: 1
Mult.: 1

150 uF 100 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.4 A 43 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 150uF 1200mA Polar 2 587In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 100 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.2 A - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 220uF 1800mA Polar 620In Stock
3 600On Order
Min.: 1
Mult.: 1

220 uF 100 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.8 A 34 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 220uF 1800mA Polar 78In Stock
7 000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 100 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.8 A 34 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack