FS Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 27uF 490mA Polar 1 699In Stock
Min.: 1
Mult.: 1
Reel: 1 000

27 uF 100 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 490 mA - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 270uF 2200mA Polar 434In Stock
Min.: 1
Mult.: 1

270 uF 100 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.2 A 30 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 270uF 1450mA Polar 1 002In Stock
Min.: 1
Mult.: 1
Reel: 250

270 uF 100 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.45 A - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 33uF 490mA Polar 1 763In Stock
4 000Expected 18/06/2026
Min.: 1
Mult.: 1

33 uF 100 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 490 mA 160 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 33uF 490mA Polar 175In Stock
2 000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

33 uF 100 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 490 mA - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 330uF 2380mA Polar 978In Stock
1 000Expected 12/06/2026
Min.: 1
Mult.: 1

330 uF 100 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.38 A 23 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 39uF 590mA Polar 400In Stock
7 000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

39 uF 100 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 590 mA 112 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 390uF 2500mA Polar 17In Stock
1 000Expected 06/03/2026
Min.: 1
Mult.: 1

390 uF 100 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.5 A 25 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 390uF 2500mA Polar 425In Stock
500Expected 05/04/2026
Min.: 1
Mult.: 1
Reel: 250

390 uF 100 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.5 A 25 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 47uF 600mA Polar 10In Stock
2 600On Order
Min.: 1
Mult.: 1

47 uF 100 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 600 mA 112 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 47uF 600mA Polar 1 182In Stock
2 000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 100 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 600 mA - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 47uF 590mA Polar 1 696In Stock
3 000Expected 16/04/2026
Min.: 1
Mult.: 1

47 uF 100 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 590 mA 112 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 56uF 810mA Polar 106In Stock
2 000Expected 23/04/2026
Min.: 1
Mult.: 1

56 uF 100 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 810 mA 96 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 68uF 930mA Polar 470In Stock
2 000Expected 24/04/2026
Min.: 1
Mult.: 1

68 uF 100 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 930 mA 72 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 68uF 810mA Polar 462In Stock
2 000Expected 26/06/2026
Min.: 1
Mult.: 1

68 uF 100 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 810 mA 96 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 6800uF 10000H 12.5x30mm 247In Stock
Min.: 1
Mult.: 1

6800 uF 6.3 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 10000H 12.5x25mm
2 500Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 500

2200 uF 25 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 220uF 9000H 8x20mm
9 965On Order
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 50 VDC 8 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.43 A 33 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack


Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 1000uF 20% Polar Radial
2 493On Order
Min.: 1
Mult.: 1
Reel: 250

1000 uF 63 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.988 A 24 mOhms - 40 C + 105 C Outside Bend Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 680uF 20% Polar Radial
2 069Expected 08/05/2026
Min.: 1
Mult.: 1

680 uF 63 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.153 A 29 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 680uF 20% Polar Radial
2 240On Order
Min.: 1
Mult.: 1
Reel: 250

680 uF 63 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.153 A 29 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 220uF 1120mA Polar
4 000On Order
Min.: 1
Mult.: 1

220 uF 80 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.12 A 54 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 470uF 1450mA Polar
2 000On Order
Min.: 1
Mult.: 1

470 uF 80 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.45 A 32 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 820uF 10000H 10x20mm
5 772On Order
Min.: 1
Mult.: 1

820 uF 35 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, A-type FS Series, 105C 1 999In Stock
Min.: 1
Mult.: 1

1500 uF 6.3 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FS Bulk