FS Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 6000H 10x12.5mm
2 470Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 500

1500 uF 6.3 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2700uF 10000H 10x20mm
2 500Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 500

2700 uF 6.3 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 2400uF 10000H 12.5x20mm
1 988Expected 30/04/2026
Min.: 1
Mult.: 1

2400 uF 16 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 820uF 8000H 8x15mm
6 000Expected 07/05/2026
Min.: 1
Mult.: 1

820 uF 16 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10000H 10x20mm
3 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 500

1200 uF 25 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 10000H 12.5x25mm
2 000Expected 24/04/2026
Min.: 1
Mult.: 1

2200 uF 25 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 820uF 10000H 12.5x30mm
1 000Expected 26/03/2026
Min.: 1
Mult.: 1

820 uF 50 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.16 A 16 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 120uF 20% Polar Radial
1 998Expected 30/04/2026
Min.: 1
Mult.: 1

120 uF 63 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 761 mA 63 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 120uF 20% Polar Radial
3 904Expected 27/03/2026
Min.: 1
Mult.: 1

120 uF 63 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 741 mA 68 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 180uF 20% Polar Radial
2 000Expected 12/03/2026
Min.: 1
Mult.: 1

180 uF 63 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.073 A 45 mOhms - 40 C + 105 C Straight Radial FS Bulk

Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 180uF 20% Polar Radial
1 500Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 500

180 uF 63 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.073 A - 40 C + 105 C Outside Bend Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 180uF 20% Polar Radial
2 000Expected 08/05/2026
Min.: 1
Mult.: 1

180 uF 63 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 930 mA 50 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 390uF 20% Polar Radial
718Expected 10/04/2026
Min.: 1
Mult.: 1

390 uF 63 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.582 A 33 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 56uF 490mA Polar
3 900Expected 03/07/2026
Min.: 1
Mult.: 1

56 uF 80 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 490 mA 160 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 56uF 490mA Polar
5 000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

56 uF 80 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 490 mA 160 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 820uF 10000H 10x20mm
3 980On Order
Min.: 1
Mult.: 1
Reel: 500

820 uF 35 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 180uF 1800mA Polar
2 000Expected 16/04/2026
Min.: 1
Mult.: 1

180 uF 100 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.8 A 34 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 27uF 490mA Polar
4 000Expected 24/04/2026
Min.: 1
Mult.: 1

27 uF 100 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 490 mA 160 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 39uF 590mA Polar
4 280On Order
Min.: 1
Mult.: 1

39 uF 100 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 590 mA 112 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 68uF 930mA Polar
3 993Expected 31/07/2026
Min.: 1
Mult.: 1
Reel: 500

68 uF 100 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 930 mA 72 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 68uF 810mA Polar
1 990Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

68 uF 100 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 810 mA - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 5100uF 10000H 12.5x25mm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

5100 uF 6.3 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 5600uF 10000H 12.5x25mm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

5600 uF 6.3 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 5600uF 10000H 12.5x25mm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 500

5600 uF 6.3 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 6200uF 10000H 12.5x30mm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

6200 uF 6.3 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial FS Bulk