MH Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 20% Tol HIGH CV
1 047Expected 12/08/2026
Min.: 1
Mult.: 1
: 400

10 uF 50 VDC X7R 20 % 2924 7361 SMD/SMT Standard - 55 C + 125 C 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) General Type MLCCs MH Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 100V 20% 2824 Non-Stocked Lead-Time 44 Weeks
Min.: 1
Mult.: 1

4.7 uF 100 VDC X7R 20 % 2924 7361 Standard - 55 C + 125 C General Type MLCCs MH Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 20% Tol HIGH CV Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 400

10 uF 25 VDC X7R 20 % 2924 7361 SMD/SMT Standard - 55 C + 125 C 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) General Type MLCCs MH Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 2924 20% Non-Stocked Lead-Time 22 Weeks

22 uF 25 VDC X7R 20 % 2924 7361 SMD/SMT Standard - 55 C + 125 C 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) General Type MLCCs MH Reel