ArcShield™ High Voltage Surface Mount Capacitors

KEMET ArcShield™ Technology (patent pending) features a highly reliable base metal dielectric system combined with a unique internal shield electrode structure that is designed to suppress an arc-over event while increasing available capacitance. Developed on the principle of a partial Faraday cage, this internal system offers unrivaled performance and reliability when compared to external surface coating technologies.

Results: 1 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.22uF X7R 2220 20% Non-Stocked
No
0.22 uF 630 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.22uF X7R 2220 20% Non-Stocked
No
0.22 uF 500 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.27uF X7R 2220 5% Non-Stocked
No
0.27 uF 630 VDC X7R 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.27uF X7R 2220 5% Non-Stocked
No
0.27 uF 500 VDC X7R 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.27uF X7R 2220 10% Non-Stocked
No
0.27 uF 630 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.27uF X7R 2220 10% Non-Stocked
No
0.27 uF 500 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.27uF X7R 2220 20% Non-Stocked
No
0.27 uF 630 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.27uF X7R 2220 20% Non-Stocked
No
0.27 uF 500 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.33uF X7R 2220 5% Non-Stocked
No
0.33 uF 630 VDC X7R 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 2220 5% Non-Stocked
No
0.33 uF 500 VDC X7R 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.33uF X7R 2220 10% Non-Stocked
No
0.33 uF 630 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 2220 10% Non-Stocked
No
0.33 uF 500 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.33uF X7R 2220 20% Non-Stocked
No
0.33 uF 630 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 2220 20% Non-Stocked
No
0.33 uF 500 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.39uF X7R 2220 5% Non-Stocked
No
0.39 uF 500 VDC X7R 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.39uF X7R 2220 10% Non-Stocked
No
0.39 uF 500 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.39uF X7R 2220 20% Non-Stocked
No
0.39 uF 500 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.47uF X7R 2220 5% Non-Stocked
No
0.47 uF 500 VDC X7R 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.47uF X7R 2220 10% Non-Stocked
No
0.47 uF 500 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.47uF X7R 2220 20% Non-Stocked
No
0.47 uF 500 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.15uF X7R 2220 5% Non-Stocked
No
0.15 uF 630 VDC X7R 5 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 2220 5% Non-Stocked
No
0.15 uF 500 VDC X7R 5 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.15uF X7R 2220 10% Non-Stocked
No
0.15 uF 630 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 2220 10% Non-Stocked
No
0.15 uF 500 VDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.15uF X7R 2220 20% Non-Stocked
No
0.15 uF 630 VDC X7R 20 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) Arc Protection MLCCs ArcShield SMD Comm X7R HV Reel