CeraLink FA3 Series Speciality Ceramic Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Speciality Ceramic Capacitors 700V 1uF Ceralink Flex Assembly 2 215In Stock
2 000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 500

1 uF 700 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Speciality Ceramic Capacitors 900V 2.5uF Ceralink Flex Assembly 10
2 030On Order
Min.: 1
Mult.: 1

2.5 uF 900 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Bulk
EPCOS / TDK Speciality Ceramic Capacitors CeraLink FA3 1.5uF 700V 7'' AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 100
Reel: 100

1.5 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel