Tusonix / CTS 4702 Series Feed Through Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C 4 973In Stock
10 000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

4000 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 85 C 4702 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 100pF 100Volts@125C Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

100 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 125 C 4702 Reel
Tusonix / CTS 4702-000MLF
Tusonix / CTS Feed Through Capacitors TUBULAR FILTER Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

100 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 125 C 4702 Reel
Tusonix / CTS 4702-001MLF
Tusonix / CTS Feed Through Capacitors 470pF IL 27dB @1GHz 100Vdc @85C Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

470 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 125 C 4702 Reel