EPCOS / TDK Film Capacitors

Results: 5 886
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors Y2 6.8nF 10% 300Vac LS 10mm AEC-Q200 15 541In Stock
Min.: 1
Mult.: 1

6800 pF Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 300 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C B3202*H/J* - Y2 Compact Automotive AEC-Q200 Bulk
EPCOS / TDK Film Capacitors PhiCap 480V 50/60Hz 20,0/25,0KVAr 3PH 111In Stock
Min.: 1
Mult.: 1

96 uF Quick Connect Polypropylene (PP) 273 mm (10.748 in) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 3 Pin - 40 C + 85 C MKP480-D Bulk
EPCOS / TDK Film Capacitors 1.5uF 100volts 5% 3 570In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 6 mm (0.236 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 15uF 100volts 10% 776In Stock
Min.: 1
Mult.: 1

15 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 47uF 10% 100volt MKT L/S=27.5mm 830In Stock
Min.: 1
Mult.: 1

47 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 63 VAC 10 % 2 Pin 31 mm (1.22 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 47uF 10% 63volt MKT L/S=27.5mm 825In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 40 VAC 10 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0022uF 630volts 5% 14 459In Stock
Min.: 1
Mult.: 1

2200 pF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 400 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER 7 490In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 24 mm (0.945 in) 8.3 mm (0.327 in) General Film Capacitors 160 VAC 10 % 2 Pin 11.2 mm (0.441 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 4.7UF 5% 250V FILM CAP MKT SILVER 1 650In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 24 mm (0.945 in) 12.2 mm (0.48 in) General Film Capacitors 160 VAC 5 % 2 Pin 15.5 mm (0.61 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.033uF 630VDC 5% 7 327In Stock
Min.: 1
Mult.: 1

0.033 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 2KV 10% 3 680In Stock
Min.: 1
Mult.: 1

0.01 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 630volts 5% 4 544In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 5 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2UF 5% 630V FILM CAP MKP BOXED 780In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.0uF 450volts 10% LS=15mm MKP 8 702In Stock
Min.: 1
Mult.: 1

2 uF 450 VDC Radial 15 mm (0.591 in) 2 Pin B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 450volts 10% LS=15mm MKP 3 736In Stock
Min.: 1
Mult.: 1

0.47 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Power Factor Correction Film Capacitors 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 4.7uF 450volts 10% 27.5mmL/S 0.8mmL/D 2 002In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 4.8 mOhms 27.5 mm (1.083 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 12uF 630volts 10% 4 Pin 37.5mmL/S 1 460In Stock
Min.: 1
Mult.: 1

12 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 1.8 mOhms 42.5 mm (1.673 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILMCAP LoPro 4.7uF 10% 450Vdc LS37.5mm 537In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 13.2 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 30uF 10% 700Vdc AEC-Q200 LS 52.5MM 180In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.2 mOhms 45 mm (1.772 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 460V 25uF 2+2 AL 45x85 MKP 215In Stock
Min.: 1
Mult.: 1

25 uF 650 VDC Quick Connect Polypropylene (PP) 85 mm (3.346 in) General Film Capacitors 460 VAC 5 % 2 Pin 12 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
EPCOS / TDK Film Capacitors 460V 8uF 2+2 AL 30x65 MKP 325In Stock
Min.: 1
Mult.: 1

8 uF 650 VDC Quick Connect Polypropylene (PP) 65 mm (2.559 in) General Film Capacitors 460 VAC 5 % 2 Pin 17 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
EPCOS / TDK Film Capacitors 0.22UF 10% 250V FILM CAP POLY UNCOAT 19 271In Stock
Min.: 1
Mult.: 1
Reel: 1 700

0.22 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 4.9 mm (0.193 in) General Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
EPCOS / TDK Film Capacitors 50 uF, 1200 V MKP DC-LSI 40In Stock
Min.: 1
Mult.: 1

50 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin - 55 C + 70 C MKP LSI Bulk
EPCOS / TDK Film Capacitors 0.68uF 100volts 5% 7 442In Stock
Min.: 1
Mult.: 1

0.68 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 460V 10uF 2+2 AL 30x75 MKP 404In Stock
Min.: 1
Mult.: 1

10 uF 650 VDC Quick Connect Polypropylene (PP) 75 mm (2.953 in) General Film Capacitors 460 VAC 5 % 2 Pin 19 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk