EPCOS / TDK Film Capacitors

Results: 5 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.01uF 63V 10% 10 337In Stock
Min.: 1
Mult.: 1

0.01 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 100VDC 20% LS 5mm 9 274In Stock
Min.: 1
Mult.: 1
Reel: 3 200

0.01 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.0033uF 100VDC 20% LS 5mm 11 524In Stock
Min.: 1
Mult.: 1
Reel: 3 200

3300 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors FILM CAP MKT SILVER 2.2 F 5 100Vdc LS 15mm 70In Stock
3 200Expected 11/06/2026
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 4.9 mm (0.193 in) General Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 3.3uF 250volts 10% 453In Stock
600Expected 12/05/2026
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 105 C B32562J Bulk
EPCOS / TDK Film Capacitors 0.35uF 250volts 5% 1 903In Stock
Min.: 1
Mult.: 1

0.35 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP BOX 0.68uF 5% 630Vdc LS 22.5mm 1 023In Stock
Min.: 1
Mult.: 1

0.68 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) General Film Capacitors 250 VAC 5 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T2 62In Stock
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 6 mOhms 37 mm (1.457 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.4uF 1250volt 10% 12In Stock
Min.: 1
Mult.: 1

1.4 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0022uF 5% 1.6kV 600Vrms AMMO 3 304In Stock
Min.: 1
Mult.: 1
Reel: 830

2200 pF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 1nF 10% 700VAC MKP AEC-Q200 3 161In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 700 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP AG 0.15uF 10% 450Vdc LS 10mm 2 743In Stock
Min.: 1
Mult.: 1

0.15 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3267*Z* - High Current PFC AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 2KV 5% 284In Stock
Min.: 1
Mult.: 1

0.022 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C B3268* - MFP Very High Pulse Bulk
EPCOS / TDK Film Capacitors 1000V 120uF 10% PEC MKP DC LSI 24In Stock
Min.: 1
Mult.: 1

120 uF 1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 85 C MKP DC Ultra LSI Bulk
EPCOS / TDK Film Capacitors 350VAC 30uF 10% LS 52.5mm 16In Stock
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 10 mOhms 50 mm (1.969 in) Straight + 85 C B32354* - MKP AC Boxed Bulk
EPCOS / TDK Film Capacitors 2.2uF 250volts 5% 236In Stock
1 280Expected 03/09/2026
Min.: 1
Mult.: 1

2.2 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0039uF 100volt 10% 9 484In Stock
Min.: 1
Mult.: 1
Reel: 3 200

3900 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 22NF 5% 1600Vdc LS 15mm 1 075In Stock
Min.: 1
Mult.: 1

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) DC Link Film Capacitors 500 VAC 5 % 2 Pin 18.5 mm (0.728 in) 18 mm x 11 mm x 18.5 mm Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 4.7UF 5% 400V FILM CAP MKP BOXED 196In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 200 VAC 5 % 2 Pin 36.5 mm (1.437 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP SNUBBER 1.5 F 10 1000Vdc 4In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 5 mOhms 45 mm (1.772 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 10% 1kV 500Vrms 3 613In Stock
Min.: 1
Mult.: 1

4700 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 500 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP 1.8nF 5% 600VAC LS 10mm 2 967In Stock
Min.: 1
Mult.: 1
Reel: 830

1800 pF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.047uF 10% 630V 250Vrms AMMO 2 672In Stock
Min.: 1
Mult.: 1
Reel: 680

0.047 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.15UF 10% 520V FILM CAP MKP BOXED 3 654In Stock
Min.: 1
Mult.: 1

0.15 uF 520 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 277 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B3267*Z* - High Current PFC AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 220NF 5% 630Vdc LS 15mm 2 899In Stock
Min.: 1
Mult.: 1
Reel: 750

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Power Factor Correction Film Capacitors 310 VAC 5 % 2 Pin 14.5 mm (0.571 in) - 55 C + 110 C B3267*Z* - High Current PFC AEC-Q200 Reel, Cut Tape