KEMET C44P-R Series Film Capacitors

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 550VAC 47uF 10% AC Filter Can 55In Stock
Min.: 1
Mult.: 1

47 uF 1.28 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.435 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 100uF 5% AC Filter Can 27In Stock
Min.: 1
Mult.: 1

100 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 157 mm (6.181 in) AC and Pulse Film Capacitors 480 VAC 5 % 2 Pin 1.2 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 330 VAC 200 uF 5% AC Filter Can 18In Stock
Min.: 1
Mult.: 1

200 uF 700 VDC Screw Polypropylene (PP) 35 mm (1.378 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 1.7 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 550VAC 68uF 10% AC Filter Can 29In Stock
Min.: 1
Mult.: 1

68 uF 1.28 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.706 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 550VAC 100uF 10% AC Filter Can 29In Stock
Min.: 1
Mult.: 1

100 uF 1.28 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.427 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 640VAC 33uF 10% AC Filter Can 56In Stock
Min.: 1
Mult.: 1

33 uF 1.4 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 2.234 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 22uF 10% AC Filter Can 34In Stock
Min.: 1
Mult.: 1

22 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 2.691 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 440VAC 200 uF 5% AC Filter Can 4In Stock
36On Order
Min.: 1
Mult.: 1
Max.: 18

200 uF 1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 2 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 330 VAC 100uF 5% AC Filter Can 3In Stock
Min.: 1
Mult.: 1

100 uF 700 VDC Screw Polypropylene (PP) 28 mm (1.102 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 2.3 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 330 VAC 300 uF 5% AC Filter Can 14In Stock
18Expected 22/02/2027
Min.: 1
Mult.: 1

300 uF 700 VDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 2 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 330VAC 600uF 5% AC Filter Can 7In Stock
25Expected 13/11/2026
Min.: 1
Mult.: 1

600 uF 700 VDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 1.5 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 150uF 10% AC Filter Can 1In Stock
Min.: 1
Mult.: 1

150 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 480 VAC 10 % 2 Pin 1.4 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 250uF 5% AC Filter Can 2In Stock
Min.: 1
Mult.: 1

250 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 480 VAC 5 % 2 Pin 1.6 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1000VAC 20uF 10% AC Filter Can 21In Stock
9Expected 05/08/2026
Min.: 1
Mult.: 1
Max.: 18

20 uF 2.3 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 140 mm (5.512 in) AC and Pulse Film Capacitors 1 kVAC 10 % 2 Pin 2.1 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1000VAC 68uF 10% AC Filter Can 1In Stock
Min.: 1
Mult.: 1

68 uF 2.3 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 1 kVAC 10 % 2 Pin 1.234 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 10uF 10% AC Filter Can
200Expected 14/08/2026
Min.: 1
Mult.: 1
Max.: 18

10 uF 1.7 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 3.017 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 47uF 10% AC Filter Can
36Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 18

47 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 1.76 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 80uF 5% AC Filter Can
12Expected 27/11/2026
Min.: 1
Mult.: 1

80 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 480 VAC 5 % 2 Pin 1.4 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 200uF 10% AC Filter Can
12Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 18

200 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 480 VAC 10 % 2 Pin 1.8 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 550VAC 22uF 10% AC Filter Can
18Expected 16/10/2026
Min.: 1
Mult.: 1

22 uF 1.28 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 2.117 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1000VAC 22uF 10% AC Filter Can
18Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 18

22 uF 2.3 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 1 kVAC 10 % 2 Pin 1.951 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 440 VAC 100 uF 5% AC Filter Can Non-Stocked Lead-Time 28 Weeks
Min.: 18
Mult.: 9

100 uF 1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 2.7 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 440 VAC 120 uF 10% AC Filter Can Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Max.: 18

120 uF 1 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 10 % 2 Pin 1.8 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 440 VAC 133 uF 5% AC Filter Can Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Max.: 18

133 uF 1 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 2.5 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 440 VAC 150 uF 5% AC Filter Can Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

150 uF 1 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 2.3 mOhms - 25 C + 70 C C44P-R Bulk