KYOCERA AVX Film Capacitors

Results: 824
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX Film Capacitors 16V .1uF 5% 20 338In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 2.1 mm (0.083 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 3.3uF 5% 9 489In Stock
Min.: 1
Mult.: 1
Reel: 700

3.3 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.1uF 10% 1 119In Stock
Min.: 1
Mult.: 1
Reel: 700

0.1 uF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 10 % 2 Pin 5 mm (0.197 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.27uF 5% 432In Stock
Min.: 1
Mult.: 1
Reel: 300

0.27 uF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) Stacked Film Capacitors 250 VAC 5 % 2 Pin 7.2 mm (0.283 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V .010uF 5% 4 341In Stock
Min.: 1
Mult.: 1
Reel: 3 500

0.01 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 0.01uF 5% 1206 2 982In Stock
Min.: 1
Mult.: 1
Reel: 3 500

0.01 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.1uF 5% 2 457In Stock
Min.: 1
Mult.: 1
Reel: 2 300

0.1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4 mm (0.157 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 0.10uF 2% 1210 990In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 10 VAC 2 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 0.1uF 2% 620In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 2 % 2 Pin 2.4 mm (0.094 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 25V .10uF 5% 14 464In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0.1 uF 25 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 16 VAC 5 % 2 Pin 2.31 mm (0.091 in) 1210 (3225 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.022uF 10% 4 236In Stock
Min.: 1
Mult.: 1
Reel: 1 200

0.022 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.1uF 5% 2 789In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0.1 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 2.8 mm (0.11 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 400V 0.1uF 10% 1 739In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.5 mm (0.413 in) 7.6 mm (0.299 in) Stacked Film Capacitors 200 VAC 10 % 2 Pin 4.7 mm (0.185 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 47nF 5% 2 910In Stock
Min.: 1
Mult.: 1
Reel: 2 500

0.047 uF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 120nF 5% 250V 5 212In Stock
Min.: 1
Mult.: 1
Reel: 1 900

0.012 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) Stacked Film Capacitors 160 VAC 5 % 2 Pin - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.15 uF 0.1 539In Stock
Min.: 1
Mult.: 1
Reel: 600

0.15 uF 630 VDC SMD/SMT Polyethylene Naphthalate (PEN) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 10 % 2 Pin 6.9 mm (0.272 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 0.022uF 5% 1210 4 996In Stock
Min.: 1
Mult.: 1
Reel: 2 500

0.022 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 0.1uF 5% 6 833In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 2.4 mm (0.094 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 1uF 5% 100V 660In Stock
Min.: 1
Mult.: 1
Reel: 900

1 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 10.5 mm (0.413 in) 7.6 mm (0.299 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 0.47uF 5% 1 956In Stock
Min.: 1
Mult.: 1
Reel: 1 900

0.47 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 4.3 mm (0.169 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 1000pF 5% 1206 26 682In Stock
Min.: 1
Mult.: 1
Reel: 3 500

1000 pF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 1uF 10% 1 655In Stock
Min.: 1
Mult.: 1
Reel: 900

1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 5.7 mm (0.224 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 1400V 20uF 10% Radial 510In Stock
Min.: 1
Mult.: 1

1000 pF 1.4 kVDC Radial Polypropylene (PP) 65 mm (2.55 in) 62 mm (2.441 in) Power Factor Correction Film Capacitors 10 % 2 Pin 16.3 mOhms Straight - 55 C + 85 C Bulk
KYOCERA AVX Film Capacitors 100V 4.7uF 6054 Dial = PET-HT Tol 10% 265In Stock
Min.: 1
Mult.: 1

4.7 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) Stacked Film Capacitors - 40 C + 125 C CB PET-HT Bulk
KYOCERA AVX Film Capacitors 50V 10nF 5% 1812 1 009In Stock
Min.: 1
Mult.: 1
Reel: 1 200

0.01 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel