R76H Series Film Capacitors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1000V 0.022uF 5% LS=15mm
18 000Expected 28/08/2026
Min.: 1
Mult.: 1

22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 86.81 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 1uF 5% LS=37.5mm
1 248Expected 03/07/2026
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 600 VAC 5 % 2 Pin 3.18 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 2000V 0.082uF 5% LS=27.5mm
1 152Expected 26/06/2026
Min.: 1
Mult.: 1

82 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 700 VAC 5 % 2 Pin 38.82 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 6.8uF LS=37.5mm 5%
180Expected 19/05/2026
Min.: 1
Mult.: 1

6.8 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 45 mm (1.772 in) General Film Capacitors 250 VAC 5 % 2 Pin 560 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.033uF 5% LS=15mm
2 700Expected 19/05/2026
Min.: 1
Mult.: 1

33 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin 57.87 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 2700pF 5% LS=10mm
5 398Expected 26/06/2026
Min.: 1
Mult.: 1

2.7 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 707.36 mOhms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.01uF 5% LS=15mm
1 215Expected 04/09/2026
Min.: 1
Mult.: 1

10 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 190.99 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.22 uF 110C 5% LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 100
Mult.: 700

220 nF 400 VDC 22.5 mm (0.886 in) General Film Capacitors 250 VAC 5 % - 55 C + 110 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3uF LS=27.5mm 5% Non-Stocked Lead-Time 26 Weeks
Min.: 384
Mult.: 128

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 180 VAC 5 % 2 Pin 1.16 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 250V 6.8uF LS=37.5mm 5% Non-Stocked Lead-Time 26 Weeks
Min.: 252
Mult.: 84

6.8 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 180 VAC 5 % 2 Pin 560 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.01 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

10 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 110 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.068uF 5% LS=15mm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

68 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 250 VAC 5 % 2 Pin 37.45 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.5uF 5% LS=27.5mm Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 400 VAC 5 % 2 Pin 2.12 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.0047 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

4700 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 105 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.022uF 5% LS=15mm Non-Stocked Lead-Time 26 Weeks
Min.: 5 250
Mult.: 1 750

22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 600 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76H AEC-Q200 Bulk
KEMET Film Capacitors R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.033 uF, 5%, 1000 VDC, 85, Lead Spacing = 15mm Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 1 000
33 nF 1 kVDC 15 mm (0.591 in) General Film Capacitors 600 VAC 5 % - 55 C + 110 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.039uF 5% LS=15mm Lead-Time 26 Weeks
Min.: 1
Mult.: 1

39 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 600 VAC 5 % 2 Pin 48.97 mOhms 14.5 mm (0.571 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.12uF 5% LS=22.5mm Lead-Time 26 Weeks
Min.: 1
Mult.: 1

120 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 600 VAC 5 % 2 Pin 21.22 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.56uF 5% LS=27.5mm Non-Stocked Lead-Time 26 Weeks
Min.: 336
Mult.: 112

560 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 600 VAC 5 % 2 Pin 5.68 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000Volts 0.68 uF 5% LS=27.5mm Non-Stocked Lead-Time 26 Weeks
Min.: 504
Mult.: 168

General Film Capacitors 5 % + 110 C R76H Bulk
KEMET Film Capacitors 1000volts 0.68uF 10% Non-Stocked Lead-Time 26 Weeks
Min.: 960
Mult.: 192

0.68 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 110 C R76H Tray
KEMET Film Capacitors 1000V 1.2uF 5% LS=37.5mm Non-Stocked Lead-Time 26 Weeks
Min.: 216
Mult.: 72

1.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) General Film Capacitors 600 VAC 5 % 2 Pin 3.18 mOhms 44 mm (1.732 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 5600pF 5% LS=15mm Lead-Time 26 Weeks
Min.: 1
Mult.: 1

5.6 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 341.05 mOhms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0082 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

8.2 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 650 VAC 5 % 2 Pin Straight - 55 C + 105 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

0.1 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 650 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 110 C R76H AEC-Q200 Bulk