KTD250B477M99A0B00

Chemi-Con
661-KTD250B477M99A0B
KTD250B477M99A0B00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 470uF 25V 20% X7R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,88 € 48,88 €
38,04 € 380,40 €
37,95 € 1 897,50 €
35,36 € 3 536,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
NTD
Radial
470 uF
25 VDC
X7R
20 %
25 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
28.5 mm
11.5 mm
20 mm
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dissipation Factor DF: 5 %
Lead Diameter: 0.8 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Ripple Current: 4 A
Factory Pack Quantity: 10
Subcategory: Capacitors
Type: Radial Lead Multilayer Ceramic Capacitor
Unit Weight: 36,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

NTD Dipped Radial Lead MLCCs

Chemi-Con NTD Dipped Radial Lead Multilayer Ceramic Capacitors (MLCCs) provide a wide capacitance range of 0.1μF to 470μF in a small size. These MLCCs feature XR7 temperature characteristics, superior humidity characteristics and a long life, high rated ripple current, and excellent high-frequency characteristics due to low ESR. The NTD series offers a lead-free design and a -55°C to +125°C temperature range. Applications for Chemi-Con NTD Dipped Radial Lead MLCCs include automotive equipment, smoothing circuits in switching mode AC-DC or DC-DC converters, noise suppressors for various types of equipment, and bypass or decoupling circuits.