NOS Series Niobium Oxide Capacitors

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% ESR=500mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 500
Reel: 500

33 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 4 uA 514 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% ESR=300mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 500
Reel: 500

47 uF 6.3 VDC 300 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 5.7 uA 663 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 500
Reel: 500

68 uF 6.3 VDC 200 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8.2 uA 812 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% ESR=75mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

68 uF 6.3 VDC 75 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8.2 uA 1.327 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 3 000
Reel: 3 000

68 uF 6.3 VDC 200 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8.2 uA 812 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 80mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

100 uF 6.3 VDC 80 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.5 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=1 00mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

150 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.342 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% ESR=100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

220 uF 4 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 17.6 uA 1.342 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% ESR=60m Ohm Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

220 uF 4 VDC 60 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 17.6 uA 1.732 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% ESR=100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

220 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 26.4 uA 1.342 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% ESR=60mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

220 uF 6.3 VDC 60 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 26.4 uA 1.732 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 330uF 20% ESR=100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

330 uF 2.5 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 16.5 uA 1.342 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 330uF 20% ESR=100 mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

330 uF 4 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 26.4 uA 1.342 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 470uF 20% ESR=100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

470 uF 2.5 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 23.5 uA 1.342 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 470uF 20% ESR=55mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

470 uF 2.5 VDC 55 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 23.5 uA 1.809 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 470uF 20% ESR=100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

470 uF 4 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 37.6 uA 1.342 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2917 ESR=100mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.225 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

150 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.225 A NOS Reel