Rubycon Aluminium Organic Polymer Capacitors

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 N/A
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 Non-Stocked
Min.: 4 500
Mult.: 4 500
: 900

100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 55 C + 135 C 6.3 mm Can PHV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 900
Mult.: 900
: 900

100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 55 C + 135 C 6.3 mm Can PHV Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 1.03 A - 55 C + 135 C 8 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 1.43 A - 55 C + 135 C 10 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

560 uF 25 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.8 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 Non-Stocked
Min.: 5 000
Mult.: 5 000
: 1 000

56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 405 mA - 55 C + 135 C 6.3 mm Can PHV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 405 mA - 55 C + 135 C 6.3 mm Can PHV Reel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 Non-Stocked
Min.: 2 000
Mult.: 2 000
: 500

270 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.92 A - 55 C + 125 C 8 mm Can PJV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can PJV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 5 000
Mult.: 1 000

68 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.08 A - 40 C + 125 C 6.3 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% 10x16.5mm Non-Stocked
Min.: 1 000
Mult.: 1 000
1000 uF 25 VDC Radial 16.5 mm (0.65 in) Aluminum Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.3 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Non-Stocked
Min.: 2 000
Mult.: 500

560 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 40 C + 125 C 10 mm Can PKV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% 10x12.5mm Non-Stocked
Min.: 1 600
Mult.: 1 600
680 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.7 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 N/A
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1

Radial Aluminum Hybrid Polymer Capacitors PZF
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Non-Stocked
Min.: 1 000
Mult.: 1 000

470 uF 25 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 4.1 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Non-Stocked
Min.: 1 000
Mult.: 1 000

560 uF 25 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.8 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200 Non-Stocked
Min.: 1 000
Mult.: 1 000

820 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 9 mOhms 5.1 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% 10x15mm Non-Stocked
Min.: 1 000
Mult.: 1 000
1000 uF 25 VDC Radial 15 mm (0.591 in) Aluminum Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 25VDC 1500uF 20% 10x20mm Non-Stocked
Min.: 1 000
Mult.: 1 000
1500 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 4000 Hour 20 % 10 mOhms 4.5 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% 10x11mm Non-Stocked
Min.: 1 000
Mult.: 1 000
680 uF 25 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.7 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

150 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.4 A - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

270 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 1.8 A - 40 C + 125 C 10 mm Can PZL AEC-Q200