Vishay / BC Components Aluminium Organic Polymer Capacitors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 18uF 35V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

18 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 82uF 35V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
Reel: 400

82 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 56uF 20V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

56 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 6.3V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

120 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 56uF 10V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

56 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 23 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 10V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

68 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 10V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

150 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 10V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

150 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 19 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 39uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

39 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 82uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

82 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 820uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
Reel: 400

820 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 25V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
Reel: 400

150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

150 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 270uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

270 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

330 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 680uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

680 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms - 55 C + 105 C Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 82uF 35V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 4 000
Mult.: 400
Reel: 400

82 uF 35 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2500 Hour 20 % 4 A - 55 C + 105 C 8.4 mm Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 35V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 4 000
Mult.: 400
Reel: 400

120 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 18 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 560uF 20V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 4 000
Mult.: 400
Reel: 400

560 uF 20 VDC SMD/SMT 10.4 mm 10.4 mm Aluminum Polymer Capacitors 2500 Hour 20 % 12 mOhms 5.6 A - 55 C + 105 C 12.6 mm Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

120 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 21 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

220 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 15 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

330 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 17 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 9 000
Mult.: 900
Reel: 900

330 uF 6.3 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 2500 Hour 20 % 9 mOhms 4.2 A - 55 C + 105 C 7.7 mm 6.6 mm Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

390 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 22 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 1500uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 4 000
Mult.: 400
Reel: 400

1500 uF 6.3 VDC SMD/SMT 10.4 mm 10.4 mm Aluminum Polymer Capacitors 2500 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 12.6 mm Can 180 CPS Reel