1206 A Case Tantalum Capacitors - Polymer

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms 1 197In Stock
2 000Expected 04/08/2026
Min.: 1
Mult.: 1
: 2 000
No
10 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=200mOhm 1 806In Stock
2 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 000

10 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm Black Resi 1 544In Stock
2 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 2 000

10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm 4 884In Stock
Min.: 1
Mult.: 1
: 8 000

10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm 10In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

10 uF 20 VDC SMD/SMT 20 % 1206 150 mOhms 20 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm 596In Stock
104 000On Order
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm Black Resi 558In Stock
4 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm 8 446In Stock
42 000On Order
Min.: 1
Mult.: 1
: 2 000

10 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 16 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm 2 688In Stock
12 000On Order
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm 524In Stock
2 000Expected 09/07/2026
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm Black Resi 2 390In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm 1 217In Stock
4 000Expected 28/05/2026
Min.: 1
Mult.: 1
: 2 000

15 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 15 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1206 ES R=300mOhm Black Resi 1 301In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1206 300 mOhms 35.2 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm 1 746In Stock
2 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 2 000

22 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 13.9 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 475 20% 1206 ESR=500mOhm Black Resin 824In Stock
2 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 000

4.7 uF 25 VDC SMD/SMT 20 % 1206 500 mOhms 11.8 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm 1 886In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm 1 518In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm 4 450In Stock
6 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1206 E SR=150mOhm 1 910In Stock
2 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 000

6.8 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 6.8uF 20% 1206 E SR=200mOhm 1 317In Stock
Min.: 1
Mult.: 1
: 2 000

6.8 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 10.9 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4volts 20% A Case 200 Max. ESR 1 301In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 4 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10volts 20% A Case 300 Max. ESR 830In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 200 Max. ESR 2 980In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3volts 20% A Case 300 Max. ESR 2 159In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel