2012 Tantalum Capacitors - Polymer

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 25volts 20% 500mohms maxESR 33 506In Stock
Min.: 1
Mult.: 1
: 3 000

4.7 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 11.8 uA 1 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 15 440In Stock
Min.: 1
Mult.: 1
: 3 000

10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 10uF 0805 20% ESR=200mOhms 5 621In Stock
Min.: 1
Mult.: 1
: 3 000

10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 22uF 1805 20% ESR=150mOhms 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

22 uF 6 VDC SMD/SMT 20 % 0805 150 mOhms 13.2 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR 3 498In Stock
Min.: 1
Mult.: 1
: 4 000

22 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 1 228In Stock
Min.: 1
Mult.: 1
: 3 000

10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms 17 921In Stock
Min.: 1
Mult.: 1
: 3 000

4.7 uF 25 VDC SMD/SMT 20 % 0805 300 mOhms 11.8 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=200mohms 41 734In Stock
27 000On Order
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 500mohms maxESR 5 762In Stock
6 000Expected 20/07/2026
Min.: 1
Mult.: 1
: 3 000

47 uF 8.2 VDC SMD/SMT 20 % 0805 500 mOhms 38.5 uA 1 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay T55P106M010C0200
Vishay Tantalum Capacitors - Polymer T55P106M010C0200
2 984Expected 17/07/2026
Min.: 1
Mult.: 1
10 uF 10 VDC SMD/SMT 20 % 0805 1.2 mm - 55 C + 105 C 2012
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm Black Resin 5 538In Stock
Min.: 1
Mult.: 1
: 2 500

1 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 2.5 uA 1.5 mm - 55 C + 105 C 2012 P Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 11 731In Stock
17 500Expected 25/02/2027
Min.: 1
Mult.: 1
: 2 500

10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR 35 027In Stock
Min.: 1
Mult.: 1
: 3 000

4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 300mohms maxESR 8 197In Stock
Min.: 1
Mult.: 1
: 3 000

47 uF 8.2 VDC SMD/SMT 20 % 0805 300 mOhms 38.5 uA 0.5 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR 11 472In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 35 VDC SMD/SMT 20 % 0603 500 mOhms 3.5 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% ESR=200mohms 7 011In Stock
Min.: 1
Mult.: 1
: 3 000

22 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 13.9 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms 6 803In Stock
9 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR 319In Stock
12 409Expected 15/09/2026
Min.: 1
Mult.: 1
: 4 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 300 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm 105In Stock
2 500Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

1 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 2.5 uA 1.5 mm - 55 C + 105 C 2012 P Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 200 Max. ESR 2 750In Stock
Min.: 1
Mult.: 1
: 3 000

15 uF 4 VDC SMD/SMT 20 % 0805 200 mOhms 6 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% P Case 500 Max. ESR 2 889In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 3.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% P Case 500 Max. ESR 2 463In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 2.1 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% P Case 500 Max. ESR 158In Stock
5 248On Order
Min.: 1
Mult.: 1
: 3 000

4.7 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR 294In Stock
20 000On Order
Min.: 1
Mult.: 1
: 4 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1805 20% ESR=150mOhms 13In Stock
9 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3 000

22 uF 10 VDC SMD/SMT 20 % 0805 150 mOhms 22 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel