Cornell Dubilier / Knowles Aluminium Organic Polymer Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

470 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 15 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3 200
Mult.: 200

470 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 16 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 2V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14 000
Mult.: 3 500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 4.5 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 2V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14 000
Mult.: 3 500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 6 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20VDC 56uF 20% 7.3x4.3x1.9mm Non-Stocked Lead-Time 22 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

56 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 105 C 1.9 mm XMPL Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 560uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3 200
Mult.: 200

560 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 16 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 560uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 12 000
Mult.: 1 000

560 uF 6.3 VDC Radial Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C Can UER Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 6.8uF 160 Volts 20% POLYMER/IC Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

6.8 uF 160 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 130 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 6.8uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

6.8 uF 100 VDC Radial 12.7 mm 17.8 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 6.8uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

6.8 uF 100 VDC Radial 12.7 mm 17.8 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 6.8uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

6.8 uF 100 VDC Radial 12.7 mm 17.8 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 68uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

68 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 30 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 68uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

68 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 82uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

82 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 82uF 63V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3 200
Mult.: 200

82 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 82uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

82 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 82uF 63V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

82 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 820uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

820 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 820 uF 16V POLYMER/IC Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

820 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 1500 Hour 20 % 13 mOhms 4.65 A - 55 C + 125 C 8 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 820uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3 200
Mult.: 200

820 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 12 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 150uF 35V 20% AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
Reel: 500

150 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can HZC AEC-Q200 Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 150uF 35V 20% tol AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
Reel: 500

150 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can HZC-V AEC-Q200 Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 25V 20% AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
Reel: 500

220 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can HZC AEC-Q200 Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 25V AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
Reel: 500

220 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can HZC-V AEC-Q200 Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 270uF 35V 20% AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
Reel: 500

270 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can HZC AEC-Q200 Reel