Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 10uF 20% 25V Ultra Low ESR Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

10 uF 25 VDC SMD/SMT 6.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm OCV Reel
Lelon Aluminium Organic Polymer Capacitors 470uF 20% 6.3V Ultra Low ESR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm OCV Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

330 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVE Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

330 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can OVF Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 25 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

100 uF 25 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.3 A - 55 C + 105 C 8 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 1000uF 16 Volts 20% Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

1000 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 12.6 mm 10 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 120uF 20 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

120 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 5.8 mm 6.3 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 120uF 25 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

120 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 3.5 A - 55 C + 105 C 10 mm 8 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 150uF 20 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

150 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 7.7 mm 6.3 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 150uF 25 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.4 A - 55 C + 105 C 7.7 mm 10 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 180uF 20 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

180 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 6.7 mm 8 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 22uF 25 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

22 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms 2.45 A - 55 C + 105 C 5.8 mm 5 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 7.7 mm 6.3 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 20 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

220 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 23 mOhms 3.4 A - 55 C + 105 C 10 mm 8 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 25 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

220 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm 10 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 27uF 25 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

27 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms 2.45 A - 55 C + 105 C 5.8 mm 5 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 1 000

270 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.7 mm 8 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

330 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 21 mOhms 3.4 A - 55 C + 105 C 10 mm 8 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 39uF 25 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

39 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5.8 mm 6.3 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 47uF 20 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

47 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5.8 mm 5 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 47uF 25 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

47 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5.8 mm 6.3 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 56uF 20 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

56 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5.8 mm 5 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 56uF 25 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

56 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5.8 mm 6.3 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 56uF 25 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

56 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 2.8 A - 55 C + 105 C 7.7 mm 6.3 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 560uF 20 Volts 20% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

560 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms 4.1 A - 55 C + 105 C 10 mm 10 mm Can OVG Reel