Nichicon Aluminium Organic Polymer Capacitors

Results: 2 573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 696In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 10V 20% AEC-Q200 655In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 10 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 33uF AEC-Q200 271In Stock
Min.: 1
Mult.: 1
Reel: 1 000

33 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 47In Stock
800Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 400

330 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 82uF 16 Volts 20% AEC-Q200 706In Stock
Min.: 1
Mult.: 1
Reel: 1 000

82 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 20 Volts 20% AEC-Q200 590In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 20 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 20 Volts 20% AEC-Q200 539In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 20 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20volts 150uF AEC-Q200 180In Stock
215Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 400

150 uF 20 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20volts 47uF AEC-Q200 172In Stock
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 20 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20volts 82uF AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 20 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 22uF AEC-Q200 746In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 25 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 2.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 25 Volts 20% AEC-Q200 31In Stock
500Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 25 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 56uF AEC-Q200 12In Stock
400Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 400

56 uF 25 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 6.8uF AEC-Q200 938In Stock
Min.: 1
Mult.: 1
Reel: 1 000

6.8 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 2700uF AEC-Q200 522In Stock
Min.: 1
Mult.: 1
Reel: 500

2700 uF 2.5 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 4700uF 105C AEC-Q200 43In Stock
Min.: 1
Mult.: 1
Reel: 400

4700 uF 2.5 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 12In Stock
1 000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

820 uF 2.5 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.3 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 2200uF AEC-Q200 814In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 uF 4 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4 Volts 20% AEC-Q200 441In Stock
Min.: 1
Mult.: 1
Reel: 400

2700 uF 4 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 3300uF 105C AEC-Q200 423In Stock
Min.: 1
Mult.: 1
Reel: 400

3300 uF 4 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 180uF 105C AEC-Q200 155In Stock
Min.: 1
Mult.: 1
Reel: 1 000

180 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 33 mOhms 1.9 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200 672In Stock
Min.: 1
Mult.: 1
Reel: 500

1800 uF 6.3 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 279In Stock
2 000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 400

2200 uF 6.3 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 2700uF 105C AEC-Q200 398In Stock
400Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 400

2700 uF 6.3 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% AEC-Q200 1 623In Stock
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.7 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel