Nichicon Aluminium Organic Polymer Capacitors

Results: 2 573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16volts 150uF AEC-Q200 730In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.15 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 180uF AEC-Q200 220In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.89 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 978In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 220uF AEC-Q200 22In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.89 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% AEC-Q200 213In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.07 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 33uF 16V 20% AEC-Q200 844In Stock
Min.: 1
Mult.: 1
Reel: 1 000

33 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.07 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 30In Stock
500Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 500

330 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 68uF AEC-Q200 394In Stock
Min.: 1
Mult.: 1
Reel: 1 000

68 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.3 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4 volts 1800uF AEC-Q200 460In Stock
Min.: 1
Mult.: 1
Reel: 500

1800 uF 4 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4 volts 470uF AEC-Q200 294In Stock
Min.: 1
Mult.: 1
Reel: 1 000

470 uF 4 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1500uF 6.3 Volts 20% AEC-Q200 96In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 6.3 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 1 245In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% AEC-Q200 157In Stock
1 000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 6.3 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 390uF AEC-Q200 727In Stock
Min.: 1
Mult.: 1
Reel: 1 000

390 uF 6.3 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 820uF 6.3 Volts 20% AEC-Q200 815In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 6.3 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 2700uF 20% at 120Hz AEC-Q200 34In Stock
Min.: 1
Mult.: 1
Reel: 500

2700 uF SMD/SMT 10 mm Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 5.5 A - 55 C + 105 C 10 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 2200uf 20% chip type, polymer, long life. 403In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 uF 4 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 560uf 20% chip type, polymer, long life. 848In Stock
Min.: 1
Mult.: 1
Reel: 1 000

560 uF 4 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 3.2 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uf 20% chip type, polymer, long life. 714In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 uF 6.3 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 20000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1800uf 20% chip type, polymer, long life. 734In Stock
Min.: 1
Mult.: 1
Reel: 400

1800 uF 6.3 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uf 20% chip type, polymer, long life. 887In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uf 20% chip type, polymer, long life. 434In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 6.3 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 4.6 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1200UF 10V ESR=13 575In Stock
Min.: 1
Mult.: 1
Reel: 400

1200 uF 10 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 13 mOhms 4.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 33uf 20% chip type, polymer, long life. 733In Stock
Min.: 1
Mult.: 1
Reel: 1 000

33 uF 10 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 70 mOhms 1.1 A - 55 C + 105 C 5 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 470uf 20% chip type, polymer, long life. 56In Stock
500Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 20000 Hour 20 % 17 mOhms 3.8 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel