Nichicon Aluminium Organic Polymer Capacitors

Results: 2 573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% Anti-Vibe AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

1200 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3500 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% Anti-Vibe AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3500 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% Anti-Vibe AEC-Q200 271In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3000 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 266In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3000 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% Anti-Vibe AEC-Q200 278In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3000 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Anti-Vibe AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3500 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 120uF 20% AEC-Q200 2 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

120 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1400 mA - 55 C + 125 C 5.8 mm 6.3 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 390uF 20% Vibration Resistance AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
Reel: 500

390 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2900 mA - 55 C + 125 C 10 mm 8 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 880In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3300 mA - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% Vibration Resistance AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3300 mA - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 980In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2900 mA - 55 C + 125 C 10 mm 8 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2900 mA - 55 C + 125 C 10 mm 8 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 970In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3300 mA - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Vibration Resistance AEC-Q200 980In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3300 mA - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 500

1800 uF 2.5 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 13 mOhms 2200 mA - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 1 000

820 uF 2.5 VDC SMD/SMT 7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 14 mOhms 2100 mA - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 500

1200 uF 4 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 14 mOhms 2300 mA - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 1 000

560 uF 4 VDC SMD/SMT 7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 15 mOhms 2150 mA - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3VDC 1000uF 20% AEC-Q200 394In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 6.3 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 14 mOhms 2500 mA - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 1 000

470 uF 6.3 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 15 mOhms 2200 mA - 55 C + 125 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 980In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 mOhms 4.5 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 15 mOhms 5.1 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 1 996In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 25 mOhms 4.3 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 980In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 mOhms 4.5 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4volts 560uF AEC-Q200 2In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk