Panasonic SEPC Series Aluminium Organic Polymer Capacitors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm 913In Stock
Min.: 1
Mult.: 1
Reel: 1 000

270 uF 10 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 1 715In Stock
11 500Expected 29/04/2026
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 1 587In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 4.68 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm 369In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 10mohm 149In Stock
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 11mohm 317In Stock
800On Order
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 11 mOhms 5 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 10mohm 65In Stock
1 000Expected 22/07/2026
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 10mohm 50In Stock
1 000Expected 05/08/2026
Min.: 1
Mult.: 1
Reel: 1 000

270 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm 66In Stock
Min.: 1
Mult.: 1

2700 uF 2.5 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm 82In Stock
Min.: 1
Mult.: 1
Reel: 500

2700 uF 2.5 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 10mohm 6In Stock
Min.: 1
Mult.: 1
Reel: 1 500

560 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 18In Stock
500Expected 14/09/2026
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 1 080In Stock
Min.: 1
Mult.: 1
Reel: 1 500

820 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm 129In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 7.2 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 14In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 518In Stock
1 500Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 1 500

560 uF 4 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4volts 680uF ESR 7mohm 167In Stock
Min.: 1
Mult.: 1

680 uF 4 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 4volts 820uF ESR 7mohm 103In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 386In Stock
Min.: 1
Mult.: 1

1500 uF 6.3 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm 381In Stock
500Expected 01/06/2026
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 5.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.98 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 10In Stock
1 400Expected 30/03/2026
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 680uF ESR 7mohm 104In Stock
400Expected 13/07/2026
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 6v 1000uf 8x7mm
2 378On Order
Min.: 1
Mult.: 1

1000 uF 6.3 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 3.53 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 16mohm
1 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

180 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4volts 560uF ESR 7mohm
100Expected 07/05/2026
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk