Panasonic TPF Series Tantalum Capacitors - Polymer

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

680 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 272 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 35mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

680 uF 4 VDC SMD/SMT 20 % 2917 35 mOhms 272 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 15mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 25mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 25mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

680 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 170 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel