Panasonic SEPC Series Aluminium Organic Polymer Capacitors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 10mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

470 uF 6.3 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 2.97 A - 55 C + 105 C 6.3 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 16mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 10mohm Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

180 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 270uF 10mOhm 8x9mm Short Lead Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

270 uF 16 VDC Radial Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms - 55 C + 105 C Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

820 uF 2.5 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 1000uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1000 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 1000uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

1000 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 100uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

100 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 100uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

100 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

330 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

330 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 10mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

390 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 10mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

390 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 470uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

470 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 10mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

560 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 8mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 8mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

560 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 8mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

820 uF 2.5 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.3 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

820 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4volts 560uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

560 uF 4 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 4volts 680uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

680 uF 4 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel