TDK Aluminium Organic Polymer Capacitors

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
EPCOS / TDK Aluminium Organic Polymer Capacitors 120 uF 50 V 10x10.2 SMD 2 476In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 120 uF 50 V 10x16.8 SMD High Vibration 2 460In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 150 uF 50 V 10x12.8 SMD High Vibration 2 000In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 50 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 180 uF 50 V 10x12.5 SMD 1 985In Stock
Min.: 1
Mult.: 1
Reel: 400

180 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 200 uF 50 V 10x12.5 SMD 1 836In Stock
Min.: 1
Mult.: 1
Reel: 400

200 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 200 uF 50 V 10x12.8 SMD High Vibration 1 940In Stock
Min.: 1
Mult.: 1
Reel: 400

200 uF 50 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD 1 225In Stock
Min.: 1
Mult.: 1
Reel: 250

680 uF 35 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 680 uF 35 V 10x16.8 SMD High Vibration 1 220In Stock
Min.: 1
Mult.: 1
Reel: 250

680 uF 35 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration 2 481In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 80 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 100 uF 80 V 10x12.8 SMD High Vibration 978In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
Reel: 400

100 uF 80 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 20 % 30 mOhms 1.8 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 150 uF 50 V 10x12.5 SMD 1 930In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 220 uF 50 V 10x16.5 SMD 1 153In Stock
Min.: 1
Mult.: 1
Reel: 250

220 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 220 uF 50 V 10x16.8 SMD High Vibration 1 084In Stock
Min.: 1
Mult.: 1
Reel: 250

220 uF 50 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 270 uF 50 V 10x16.5 SMD 1 217In Stock
Min.: 1
Mult.: 1
Reel: 250

270 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 270 uF 50 V 10x16.8 SMD High Vibration 1 010In Stock
Min.: 1
Mult.: 1
Reel: 250

270 uF 50 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 150 uF 63 V 10x16.5 SMD 1 250In Stock
Min.: 1
Mult.: 1
Reel: 250

150 uF 63 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 150 uF 63 V 10x16.8 SMD High Vibration 1 250In Stock
Min.: 1
Mult.: 1
Reel: 250

150 uF 63 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 180 uF 63 V 10x16.5 SMD 1 050In Stock
Min.: 1
Mult.: 1
Reel: 250

180 uF 63 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 180 uF 63 V 10x16.8 SMD High Vibration 1 235In Stock
Min.: 1
Mult.: 1
Reel: 250

180 uF 63 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 2 325In Stock
Min.: 1
Mult.: 1
Reel: 400

120 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm Aluminum Electrolytic Capacitors 4000 Hour 20 % 17 mOhms 4.6 A + 140 C 12.5 mm 10 mm (0.394 in) B40910 - SMD Hybrid AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 8 422In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm Aluminum Electrolytic Capacitors 4000 Hour 20 % 22 mOhms 4 A + 140 C 10.2 mm 10 mm (0.394 in) B40910 - SMD Hybrid AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4 855In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) 4 000In Stock
Min.: 1
Mult.: 1
Reel: 400

620 uF 25 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 2 537In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) 3 921In Stock
Min.: 1
Mult.: 1
Reel: 400

430 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape