Vishay Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 560uF 4V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 8.4 mm 8.4 mm 6.7 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 35V 20% 105C 10000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
Reel: 13 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 80V 20% 105C 10000H Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
Reel: 13 500

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 56uF 63V 20% 105C 10000H Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
Reel: 13 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 50V 20% 125C 4000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
Reel: 13 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 80V 20% 125C 4000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
Reel: 13 500

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 36 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 63V 20% 125C 4000H 6.3x6.3x5.8 Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
Reel: 12 000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 6.1 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 63V 20% 125C 4000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
Reel: 13 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 63V 56uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
Reel: 13 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 63V 20% 125C 4000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
Reel: 13 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 125C 4000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
Reel: 13 500

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 12uF 80V 20% 105C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
Reel: 10 800

SMD/SMT 12 uF 20 % 80 VDC - 55 C + 105 C 40 mOhms 8 mm 8 mm 11.7 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 80V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
Reel: 10 800

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 105 C 40 mOhms 10 mm 10 mm 12.4 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 5.6uF 63V 20% 105C 2000H 6.3x6.3x5.8 Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
Reel: 12 000

SMD/SMT 5.6 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 6.3 mm 6.3 mm 5.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
Reel: 10 800

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 35 mOhms 8 mm 8 mm 11.7 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 63V 20% 105C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
Reel: 10 800

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 35 mOhms 8 mm 8 mm 11.7 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 63V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
Reel: 10 800

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm 10 mm 12.4 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 100V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
Reel: 10 800

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 40 mOhms 10 mm 10 mm 12.4 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 35V 20% 125C 2000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
Reel: 13 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 32 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 50V 20% 125C 2000H 10.0x10.0x8.7 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
Reel: 13 500

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 55 mOhms 9 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 50V 20% 125C 2000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
Reel: 13 500

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 25V 20% 125C 2000H 6.3x6.3x5.8 Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
Reel: 12 000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 6.1 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 25V 20% 125C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
Reel: 10 800

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12 mm Reel
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z157M010C0040 Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z157M6R3C0035 Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 1.8 mm