Vishay Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 6.3 volts 20% P Case 500 Max. ESR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 6.8 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 12.5volts 20% T Case 80 Max.ESR Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 15 uF 20 % 12.5 VDC - 55 C + 105 C 80 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 30% T Case 70 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 40 Max.ESR Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 80 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4volts 20% T Case 80 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 80 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% T Case 80 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 80 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 30% T Case 120 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 120 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel