Wurth Elektronik Aluminium Organic Polymer Capacitors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 220uF 20% SMT V-Chip -55/+125C 378In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 8.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 10.5 mm 8 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 33uF 20% SMT V-Chip -55/+125C 578In Stock
1 000Expected 10/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

33 uF 25 VDC SMD/SMT 5.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 550 mA - 55 C + 125 C 5.8 mm 5 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 470uF 20% SMT V-Chip -55/+125C 480In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.26 A - 55 C + 125 C 12.4 mm 10 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 22uF 20% SMT V-Chip -55/+125C 786In Stock
Min.: 1
Mult.: 1
Reel: 1 000

22 uF 50 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 5.8 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 33uF 20% SMT V-Chip -55/+125C 1 316In Stock
Min.: 1
Mult.: 1
Reel: 900

33 uF 50 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 7.7 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 68uF 20% SMT V-Chip -55/+125C 706In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 8.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 10.5 mm 8 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 100uF 20% SMT V-Chip -55/+125C 562In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10.5 mm 10 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 10uF 20% SMT V-Chip -55/+125C 653In Stock
Min.: 1
Mult.: 1
Reel: 1 000

10 uF 63 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 55 C + 125 C 5.8 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 33uF 20% SMT V-Chip -55/+125C 938In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 8.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 10.5 mm 8 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 330uF 20%Tol 4V 2 958In Stock
Min.: 1
Mult.: 1
Reel: 3 500

330 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded WCAP-PHGP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 150uF 20%Tol 6,3V 1 549In Stock
Min.: 1
Mult.: 1
Reel: 3 500

150 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded WCAP-PHGP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 220uF 20%Tol 6,3V 1 825In Stock
Min.: 1
Mult.: 1
Reel: 3 500

220 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded WCAP-PHGP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 220uF 20% ESR=22mOhms 480In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 35 VDC SMD/SMT 12.4 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 4.1 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 220uF 20% ESR=30mOhms 4 621In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 47uF 20% ESR=25mOhms 4 465In Stock
Min.: 1
Mult.: 1
Reel: 900

47 uF 20 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.67 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 220uF 20% ESR=21mOhms 983In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 820uF 20% ESR=12mOhms 1 089In Stock
Min.: 1
Mult.: 1
Reel: 800

820 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 330uF 20% ESR=12mOhms 1 377In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 470uF 20% ESR=12mOhms 524In Stock
Min.: 1
Mult.: 1
Reel: 800

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 47uF 20% ESR=20mOhms 1 777In Stock
Min.: 1
Mult.: 1
Reel: 800

47 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 100uF 20% ESR=15mOhms 1 899In Stock
2 400Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 800

100 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 10uF 20% ESR=40mOhms 2 259In Stock
Min.: 1
Mult.: 1
Reel: 1 500

10 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.1 A - 55 C + 105 C 6.3 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 47uF 20% ESR=25mOhms 790In Stock
800Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 800

47 uF 35 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.89 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 56uF 20% ESR=25mOhms 773In Stock
Min.: 1
Mult.: 1
Reel: 800

56 uF 35 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.89 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 100uF 20% ESR=25mOhms 769In Stock
Min.: 1
Mult.: 1
Reel: 600

100 uF 35 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack