Automotive Solid Electrolytic Capacitors

KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.

Results: 814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 2917 ES R=15mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=40mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 ESR=40mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

220 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm Black Res Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

220 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 138.6 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

33 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 66 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

33 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 2917 ESR=25mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 2917 ESR=40mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=15mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 132 uA 2 mm - 55 C + 85 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

330 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2 mm - 55 C + 85 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 198 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 198 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=40mOhm Black Resin Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm Black Res Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 6 000
Mult.: 1 000
Reel: 1 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel