Automotive Solid Electrolytic Capacitors

KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.

Results: 814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=12ohm Blk Resin Non-Stocked Lead-Time 21 Weeks
Min.: 400
Mult.: 400
Reel: 400

470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 470uF 20% 2917 ES R=7 mOhm Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 400

470 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 296.1 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 470uF 20% 2917 ES R=10 mOhm Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 400

470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=12ohm Blk Resin Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 400

470 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 296.1 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50ohm Blk Resin Non-Stocked Lead-Time 21 Weeks
Min.: 400
Mult.: 400
Reel: 400

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 mA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=25mOhms BLK RES Non-Stocked Lead-Time 21 Weeks
Min.: 400
Mult.: 400
Reel: 400

68 uF 20 VDC SMD/SMT 20 % 2917 25 mOhms 136 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 680uF 20% 2917 ES R=10mOhms BLK RES Non-Stocked Lead-Time 21 Weeks
Min.: 400
Mult.: 400
Reel: 400

680 uF 2 VDC SMD/SMT 20 % 2917 10 mOhms 136 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 680uF 20% 2917 ESR=12ohm Blk Resin Non-Stocked Lead-Time 21 Weeks
Min.: 400
Mult.: 400
Reel: 400

680 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 170 mA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF 20% 2917 ES R=12mOhm Non-Stocked Lead-Time 21 Weeks
Min.: 400
Mult.: 400
Reel: 400

680 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 272 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF 20% 2917 ES R=10mOhms BLK RES Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 400

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 800

150 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 375 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2924 E SR=70mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 800

330 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 528 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer FACORY NOT ACCEPTING ORDERS Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

1000 uF 6.3 VDC SMD/SMT 20 % 2917 200 mOhms 630 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 150UF 16V 20% ESR100 7343-15 Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

150 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 240 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 296.1 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
No
100 uF 35 VDC SMD/SMT 20 % 0402 55 mOhms 350 uA 5.95 mm - 55 C + 125 C 1212 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
No
150 uF 25 VDC SMD/SMT 20 % 4549 50 mOhms 375 uA 6.15 mm - 55 C + 125 C 1212 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 150UF 35V 20% ESR 55 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
No
150 uF 35 VDC 525 uA TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
No
22 uF 100 VDC 220 uA TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 220UF 16V 20% 9(CASE SIZE) Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
No
220 uF 16 VDC 352 uA TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 33UF 75V 20% ESR120 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

33 uF 75 VDC SMD/SMT 20 % 4349 120 mOhms 247.5 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
No
33 uF 75 VDC 247.5 uA TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 330UF 10V 20% 9(CASE SIZE) Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
No
330 uF 10 VDC 330 uA TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF 20% 2012 E SR=500mOhm Non-Stocked Lead-Time 21 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF 20% 2012 E SR=500mOhm Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel