Polymer Capacitors Cloud & AI Applications

KEMET Organic Capacitors (KO-CAP®) provide an ideal solution for applications requiring power-loss (hold up) protection or maximum power efficiency of a circuit with limited board space. Polymer technology offers high energy density and extended life capabilities, making it a key solution for designers working in cloud infrastructure applications like solid-state drives, 5G, and servers. In addition, with the AI computing edge trend pushing for high power, KEMET KO-CAPs are vital on 12V input and low voltage 1V CPU and I/O 3.3V and 5V power rails. These capacitors offer both long life and high ripple capability.

Results: 1 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 220uF 20% 7360 2mm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 20 % + 85 C T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 50mOhms Non-Stocked Lead-Time 31 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

150 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 300 uA 1.8 mm - 55 C + 105 C 7343 T523 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 70mOhms Non-Stocked Lead-Time 31 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

150 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 1.8 mm - 55 C + 105 C 7343 T523 Reel
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=100mOhms Non-Stocked Lead-Time 31 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

68 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 238 uA - 55 C + 85 C 7343 V Case T523 Reel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 50mOhms Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

47 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 70mOhms Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

47 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 117.5 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 50mOhms Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 70mOhms Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

68 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 170 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=55mOhms Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

100 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T545 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

1000 uF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 630 uA 1.9 mm - 55 C + 85 C 7360 H Case T545 Reel
KEMET Tantalum Capacitors - Polymer 16V 180uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

180 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 288 uA 1.9 mm - 55 C + 85 C 7360 H Case T545 Reel
KEMET Tantalum Capacitors - Polymer 16volts 100uF 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

100 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 160 uA 2 mm - 55 C + 125 C 7343 V Case T545 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T545 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA - 55 C + 105 C 7343 T545 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA - 55 C + 105 C 7343 T545 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 296.1 uA 1.9 mm - 55 C + 105 C 7343 V Case T545 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.4 mm - 55 C + 105 C 7343 W Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

47 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 94 uA 1.4 mm - 55 C + 105 C 7343 W Case T545 Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.4 mm - 55 C + 105 C 7343 W Case T545 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 296.1 uA 1.4 mm - 55 C + 105 C 7343 W Case T545 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 296.1 uA 1.4 mm - 55 C + 105 C 7343 W Case T545 Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 105 C 7343 X Case T545 Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

330 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T545 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=6mOhms Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T545 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 Y Case T545 Reel