Polymer Capacitors Cloud & AI Applications

KEMET Organic Capacitors (KO-CAP®) provide an ideal solution for applications requiring power-loss (hold up) protection or maximum power efficiency of a circuit with limited board space. Polymer technology offers high energy density and extended life capabilities, making it a key solution for designers working in cloud infrastructure applications like solid-state drives, 5G, and servers. In addition, with the AI computing edge trend pushing for high power, KEMET KO-CAPs are vital on 12V input and low voltage 1V CPU and I/O 3.3V and 5V power rails. These capacitors offer both long life and high ripple capability.

Results: 1 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4VDC 100uF 1380 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

100 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 100uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

100 uF 4 VDC SMD/SMT 20 % 1311 55 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1311 55 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

100 uF 6.3 VDC SMD/SMT 20 % 1311 280 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 50V 1.5 uF 3528 10% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

1.5 uF 50 VDC SMD/SMT 10 % 1311 200 mOhms 75 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 50V 1.5 uF 3528 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

1.5 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 75 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

150 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

150 uF 4 VDC SMD/SMT 20 % 1311 55 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

150 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1311 55 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

2.2 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

2.2 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 13.9 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% 3528 ESR=45mOhms 2mm Non-Stocked Lead-Time 29 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

220 uF 20 % - 55 C + 125 C T591 Reel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 3528 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

220 uF 6 VDC SMD/SMT 20 % 1311 35 mOhms 132 uA 1.9 mm - 55 C + 105 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 3528 20% ESR=150mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

3.3 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 3528 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

3.3 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms AEC-Q200 Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6 VDC 150uF 7343 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

150 uF 6 VDC SMD/SMT 20 % 2917 45 mOhms 90 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel