Polymer Capacitors Cloud & AI Applications

KEMET Organic Capacitors (KO-CAP®) provide an ideal solution for applications requiring power-loss (hold up) protection or maximum power efficiency of a circuit with limited board space. Polymer technology offers high energy density and extended life capabilities, making it a key solution for designers working in cloud infrastructure applications like solid-state drives, 5G, and servers. In addition, with the AI computing edge trend pushing for high power, KEMET KO-CAPs are vital on 12V input and low voltage 1V CPU and I/O 3.3V and 5V power rails. These capacitors offer both long life and high ripple capability.

Results: 1 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
100 uF 6.3 VDC SMD/SMT 20 % 1311 18 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 3528 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
100 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
100 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
150 uF 4 VDC SMD/SMT 20 % 1311 18 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
150 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
150 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
150 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
220 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 3528 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
220 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 3528 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
220 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
220 uF 2.5 VDC SMD/SMT 20 % 1311 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
220 uF 2.5 VDC SMD/SMT 20 % 1311 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
220 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
33 uF 8 VDC SMD/SMT 20 % 1311 40 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
33 uF 10 VDC SMD/SMT 20 % 1311 25 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
33 uF 10 VDC SMD/SMT 20 % 1311 35 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
No
33 uF 10 VDC SMD/SMT 20 % 1311 40 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
330 uF 2.5 VDC SMD/SMT 20 % 1311 18 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20%ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
330 uF 2.5 VDC SMD/SMT 20 % 1311 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
47 uF 8 VDC SMD/SMT 20 % 1311 35 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
47 uF 8 VDC SMD/SMT 20 % 1311 70 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
47 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
47 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel