Polymer Capacitors Cloud & AI Applications

KEMET Organic Capacitors (KO-CAP®) provide an ideal solution for applications requiring power-loss (hold up) protection or maximum power efficiency of a circuit with limited board space. Polymer technology offers high energy density and extended life capabilities, making it a key solution for designers working in cloud infrastructure applications like solid-state drives, 5G, and servers. In addition, with the AI computing edge trend pushing for high power, KEMET KO-CAPs are vital on 12V input and low voltage 1V CPU and I/O 3.3V and 5V power rails. These capacitors offer both long life and high ripple capability.

Results: 1 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500
No
150 uF 20 VDC SMD/SMT 20 % 2917 280 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500
No
150 uF 20 VDC SMD/SMT 20 % 2917 280 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
No
47 uF 25 VDC SMD/SMT 20 % 2917 65 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
5.6 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 28 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
5.6 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 28 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 34 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 34 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 253
No
6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 253
No
6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000
No
15 uF 35 VDC SMD/SMT 20 % 2917 125 mOhms 52.5 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000
No
22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000
No
33 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000
No
47 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 94 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000
No
5.6 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 28 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000
No
5.6 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 28 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 34 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 34 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000
No
68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000
No
47 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 94 uA 1.4 mm - 55 C + 105 C 7343 W Case T521 Reel
KEMET Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
10 uF 75 VDC SMD/SMT 20 % 2917 50 mOhms 75 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
100 uF 25 VDC SMD/SMT 20 % 2917 30 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 15uF 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
15 uF 63 VDC SMD/SMT 20 % 2917 35 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel