R Case Tantalum Capacitors - Polymer

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 4 235In Stock
25 000On Order
Min.: 1
Mult.: 1
: 2 500

10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF 20% 2012 E SR=500mOhm
9 850Expected 19/01/2027
Min.: 1
Mult.: 1
: 10 000

4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 0805 20%
2 500Expected 04/02/2027
Min.: 1
Mult.: 1
: 2 500

4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% 500mOhms Non-Stocked

22 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 13.2 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS Non-Stocked Lead-Time 33 Weeks

47 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 29.6 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 2012 ESR=500mOhm Non-Stocked

47 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 28.2 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel