Z Case Tantalum Capacitors - Polymer

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer NEW TANTALUM PL FOR PARTS 4 600In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 Z Case TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=8mOhms 340In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 8 mOhms 117.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% Z Case 25 Max.ESR 800In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% Z Case 25 Max.ESR 576In Stock
Min.: 1
Mult.: 1
: 800

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 16volts 20% Z Case 50 Max.ESR 46In Stock
1 600On Order
Min.: 1
Mult.: 1
: 800

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% Z Case 45 Max.ESR 626In Stock
Min.: 1
Mult.: 1
: 800

100 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% Z Case 70 Max.ESR 106In Stock
5 600On Order
Min.: 1
Mult.: 1
: 800

22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% Z Case 50 Max.ESR 757In Stock
Min.: 1
Mult.: 1
: 800

33 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% Z Case 18 Max.ESR 146In Stock
Min.: 1
Mult.: 1
: 800

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% Z Case 18 Max.ESR 431In Stock
Min.: 1
Mult.: 1
: 800

330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% Z Case 45 Max. ESR 13In Stock
Min.: 1
Mult.: 1
: 800

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 4volts 20% Z Case 18 Max.ESR 9In Stock
Min.: 1
Mult.: 1
: 800

470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=8mOhms 281In Stock
1 000Expected 01/02/2027
Min.: 1
Mult.: 1
: 1 000

330 uF 2.5 VDC SMD/SMT 20 % 2917 8 mOhms 82.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms 177In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms 235In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% Z Case 25 Max.ESR 30In Stock
Min.: 1
Mult.: 1
: 800

470 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 47uF 20% ESR=100Ohms Blk Resin
1 500Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

47 uF 40 VDC SMD/SMT 20 % 2917 100 mOhms 188 uA 1.5 mm - 55 C + 105 C 7343 Z Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 47uF 20% ESR=150Ohms Blk Resin
2 000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

47 uF 40 VDC SMD/SMT 20 % 2917 150 mOhms 188 uA 1.5 mm - 55 C + 105 C 7343 Z Case TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=9mOhms
1 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 1 000

220 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 88 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=5mOhms
2 975Expected 04/05/2027
Min.: 1
Mult.: 1
: 1 000

330 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 82.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms
2 806On Order
Min.: 1
Mult.: 1
: 1 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 117.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=100mOhms 164.5uA 2917 20%
1 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 1.5 mm - 55 C + 125 C 7343 Z Case TCN Undertab Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20volts 20% Z Case 70 Max. ESR
700Expected 02/12/2027
Min.: 1
Mult.: 1
: 800

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z157M010C0040 Non-Stocked
Min.: 1
Mult.: 1
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 1.8 mm - 55 C + 105 C 7343 Z Case T55
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z157M6R3C0035 Non-Stocked
Min.: 1
Mult.: 1
150 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 1.8 mm - 55 C + 105 C 7343 Z Case T55