CA Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 35V 20% ESR150 7343-15 4 682In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 7 373In Stock
Min.: 1
Mult.: 1
Reel: 15 000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 6.1 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 330uF ESR 25mohm 3 114In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 8 482In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 15mohm 6 005In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt 6 463In Stock
Min.: 1
Mult.: 1
Reel: 3 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2 958In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 100uF 20% Anti-V AEC-Q200 3 553In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 1 115In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 12 Max. ESR 2 131In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 15 Max. ESR 2 014In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5 797In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 5KHr ESR=25 mOhms 6 830In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 12 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 6 069In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vo 4.7uF RAD 2KHr ESR=160 mOhms 15 971In Stock
Min.: 1
Mult.: 1

Radial 4.7 uF 20 % 100 VDC - 55 C + 125 C 160 mOhms 11 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms 8 637In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 250 VDC - 55 C + 125 C 482 mOhms 12 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=45 mOhms 2 661In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 45 mOhms 9.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 18 230In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 42 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms 24 616In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms 11 566In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=34 mOhms 17 468In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 34 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=40mOhms 5 282In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms 11 148In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms 3 800In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1.5uF 1311 20% ESR=200mohms 10 340In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 1.5 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel