CA Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 2000Hrs ESR=15mOhms 20% 4 806In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 2200 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 12.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2VDC 470uF 20% 4.5mOhm 8500mArms 6 330In Stock
Min.: 1
Mult.: 1
Reel: 3 500

Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 3KHr ESR=9 mOhms 2 205In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 47uF 2000Hrs 20% ESR=45mOhms 9 595In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 45 mOhms 6 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200 4 980In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 0608 ESR=1 5mOhms 9 204In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC 15 mOhms Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 0609 ESR=3 0mOhms 7 954In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC 30 mOhms Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms 32 354In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 33 156In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 2000Hours ESR=30mOhms 20% 8 101In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 9.3 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 2 834In Stock
Min.: 1
Mult.: 1
Reel: 3 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm 29 873In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm 5 629In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 21 018In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 20mOhms -55C/+125C 613In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1 205In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T52 7360-20 150MuF 0.2 25V 7" reel 55kHz ESR 693In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 44uF 20% 125C ESR=40mOhms 66In Stock
Min.: 1
Mult.: 1

SMD/SMT 44 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 8 mm 4.4 mm 8.9 mm Tray
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHSE 470uF 20%Tol 2.5V 2 992In Stock
Min.: 1
Mult.: 1
Reel: 3 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 3 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 47uF 20% ESR=30mOhms 1 024In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 12.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 32 419In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12 mm Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=45mOhms 942In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 560uF 2000Hours ESR=18mOhms 20% 927In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2000Hours ESR=18mOhms 20% 1 430In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 2000Hours ESR=19mOhms 20% 1 722In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 19 mOhms 11.5 mm Reel, Cut Tape, MouseReel