TPE Series Tantalum Capacitors - Polymer

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

220 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 35mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

220 uF 4 VDC SMD/SMT 20 % 1411 35 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel