EPCOS / TDK Safety Capacitors

Results: 1 068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 47NF 10% 300Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 560
Mult.: 2 560
Reel: 640

0.047 uF 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 800
Mult.: 2 800
Reel: 700

0.047 uF 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel
EPCOS / TDK Safety Capacitors 0.33uF 300volts 10% Y2 Non-Stocked Lead-Time 10 Weeks
Min.: 1 040
Mult.: 1 040

0.33 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP PFC 0.33uF 10% 300Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 880
Mult.: 2 880

0.047 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 800
Mult.: 2 800
Reel: 700

0.047 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Reel
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 720
Mult.: 2 720
Reel: 680

0.047 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 56NF 20% 300Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 720
Mult.: 2 720
Reel: 680

0.056 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 68NF 10% 300Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 400
Mult.: 2 400
Reel: 600

0.068 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B3202* - Y2 Standard Reel
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 82NF 10% 300Vac LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 040
Mult.: 2 040

0.082 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.082uF 300volts 20% Y2 Non-Stocked Lead-Time 6 Weeks
Min.: 2 040
Mult.: 2 040

0.082 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 100NF 10% 300Vac LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600
Reel: 400

0.1 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Reel
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 100NF 20% 300Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 160
Mult.: 2 160

0.1 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 300volts 10% Y2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 400

0.1 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 100NF 20% 300V FILM CAP MKP Y2 Non-Stocked Lead-Time 6 Weeks
Min.: 1 560
Mult.: 1 560
Reel: 390

0.1 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 150NF 10% 300Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 160
Mult.: 2 160

0.15 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.15U 20% 300V FILM CAP MKP Y2 Non-Stocked Lead-Time 6 Weeks
Min.: 2 160
Mult.: 2 160

0.15 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 300VAC 220nF 10% Y2 MKP LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 040
Mult.: 1 040

0.22 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.22uF 300volts 20% Y2 Non-Stocked Lead-Time 6 Weeks
Min.: 1 040
Mult.: 1 040

0.22 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.068uF 300volts 20% Y2 Non-Stocked Lead-Time 10 Weeks
Min.: 2 280
Mult.: 2 280

0.068 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 68NF 20% 300Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 500

0.068 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3202* - Y2 Standard Reel
EPCOS / TDK Safety Capacitors 300VAC 0.22uF 10% Y2 MKP LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 280
Mult.: 1 280

0.22 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 21 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM Y2 MKP 0.22 F 10 300Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 400
Mult.: 1 400
Reel: 350

0.22 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 21 mm B3202* - Y2 Standard Reel
EPCOS / TDK Safety Capacitors 0.22uF 300volts 20% Y2 Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

0.22 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP BOX 0.10uF 10% 300Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 040
Mult.: 1 040

0.33 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 300volts 20% Y2 Non-Stocked Lead-Time 6 Weeks
Min.: 1 040
Mult.: 1 040

0.33 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3202* - Y2 Standard Bulk